Cinch Connectivity Solutions 135-3436-101

Conn MMCX PL 0Hz to 6GHz 50Ohm Crimp RA Cable Mount Gold Over Nickel
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Body MaterialBrass
Body PlatingCopper, Gold
Contact MaterialCopper
Contact PlatingGold
Dielectric MaterialPTFE
Housing ColorGold
Housing MaterialBrass
Insulation MaterialTeflon
MountCable, Free Hanging
Technical
Connector TypeCoaxial, Crimp, MMCX, Male Pin, Plug
Fastening TypeSnap
Frequency6 GHz
GenderMale
Impedance50 Ω
Insertion Loss (dB)0.2 dB
Insulation Resistance1 GΩ
Max Frequency6 GHz
Max Operating Temperature155 °C
Min Operating Temperature-65 °C
OrientationRight Angle
PackagingBulk
TerminationCrimp, Solder
Voltage Rating170 V
Dimensions
Length7.0104 mm

Documents

Download datasheets and manufacturer documentation for Cinch Connectivity Solutions 135-3436-101.

_legacy Avnet
Datasheet2 pages22 years ago
Newark
Datasheet2 pages22 years ago
Datasheet2 pages22 years ago
RS (Formerly Allied Electronics)
Datasheet6 pages20 years ago
Factory Futures
Datasheet1 page21 years ago

Inventory History

3 month trend:
-1.29%

Engineering Resources

View Evaluation kits and Reference designs for Cinch Connectivity Solutions 135-3436-101.

Related Parts

Descriptions

Descriptions of Cinch Connectivity Solutions 135-3436-101 provided by its distributors.

Conn MMCX PL 0Hz to 6GHz 50Ohm Crimp RA Cable Mount Gold Over Nickel
MMCX Plug, Right Angle Cabled, .047 Flex | Johnson-Cinch Connectivity Solutions 135-3436-101
RF COAXIAL CABLE MOUNT CONNECTOR
Right-angle Dual Port D-Sub Connector
CONN MMCX PLUG R/A 50 OHM SOLDER
MMCX Connectors MMCX R/A CRIMP PLUG
RF/COAXIAL, MMXC PLUG, R/A, 50 OHM, CRIMP; Connector Type:MMCX Coaxial; Connector Body Style:Right Angle Plug; Coaxial Termination:Crimp; Impedance:50ohm; Coaxial Cable Types:RG178, RG316, RG316DS; Contact Material:Beryllium Copper RoHS Compliant: Yes

Manufacturer Aliases

Cinch Connectivity Solutions has several brands around the world that distributors may use as alternate names. Cinch Connectivity Solutions may also be known as the following names:

  • CINCH
  • CINCH CONNECTORS
  • CIN
  • CINCH CONNECTIVITY
  • TRW CINCH
  • CINCH JONES
  • Cinch Connectivity Solutions Midwest Microwave
  • CINCH CONNECTORS INC
  • CINC
  • CNCH
  • Cinch Connectivity Solutions AIM-Cambridge
  • CINCH / CINCH CONNECTIVITY SOLUTIONS
  • Cinch Connector Div
  • Cinch Connectivity Solutions Semflex
  • Johnson / Cinch Connectivity Solutions
  • CINCH CONNECTOR DIVISION
  • Cinch Connectivity Solutions Johnson
  • AIM-Cambridge / Cinch Connectivity Solutions
  • Cinch Connectivity Solutions Vitelec
  • ModICE / CINCH CONNECTIVITY SOLUTIONS
  • Cinch Connectivity Solutions Trompeter
  • CINCH CONNECTIVITY/INDUSTRIAL
  • Dura-Con / Cinch Connectivity Solutions
  • TRW
  • TRW / CINCH (COMMER

Technical Specifications

Physical
Body MaterialBrass
Body PlatingCopper, Gold
Contact MaterialCopper
Contact PlatingGold
Dielectric MaterialPTFE
Housing ColorGold
Housing MaterialBrass
Insulation MaterialTeflon
MountCable, Free Hanging
Technical
Connector TypeCoaxial, Crimp, MMCX, Male Pin, Plug
Fastening TypeSnap
Frequency6 GHz
GenderMale
Impedance50 Ω
Insertion Loss (dB)0.2 dB
Insulation Resistance1 GΩ
Max Frequency6 GHz
Max Operating Temperature155 °C
Min Operating Temperature-65 °C
OrientationRight Angle
PackagingBulk
TerminationCrimp, Solder
Voltage Rating170 V
Dimensions
Length7.0104 mm

Documents

Download datasheets and manufacturer documentation for Cinch Connectivity Solutions 135-3436-101.

_legacy Avnet
Datasheet2 pages22 years ago
Newark
Datasheet2 pages22 years ago
Datasheet2 pages22 years ago
RS (Formerly Allied Electronics)
Datasheet6 pages20 years ago
Factory Futures
Datasheet1 page21 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant