Amphenol 135-2801-010

Color Coded .050" 1.27mm Flat Cable 100' SPOOL 10 COND. RIBBON
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package100
ColorClear, Multiple
Conductor MaterialCopper
Insulation MaterialPolyvinyl
MountCable
Weight725.747792 g
Technical
Capacitance42.7 pF
Current Rating1 A
Impedance105 Ω
Inductance590 nH
Insulation Resistance10 GΩ
Max Current Rating1 A
Max Operating Temperature80 °C
Min Operating Temperature-20 °C
Number of Conductors10
Number of Cores10
Number of Strands7
ShieldingUnshielded
Voltage Rating300 V
Voltage Rating (AC)300 V
Voltage Rating (DC)300 V
Wire/Cable TypeFlat
Dimensions
Cable Pitch1.27 mm
Depth12.83 mm
Lead Pitch1.27 mm
Length30.48 m
Pitch1.27 mm
Thickness1.07 mm
Width12.83 mm
Wire/Cable Gauge28 AWG

Documents

Download datasheets and manufacturer documentation for Amphenol 135-2801-010.

element14 APAC
Datasheet1 page0 years ago
Electro Sonic
Datasheet1 page9 years ago
Datasheet5 pages18 years ago
TME
Datasheet1 page0 years ago
RS (Formerly Allied Electronics)
Datasheet1 page0 years ago
Datasheet1 page0 years ago
Farnell
Datasheet1 page0 years ago

Engineering Resources

View Evaluation kits and Reference designs for Amphenol 135-2801-010.

Related Parts

Descriptions

Descriptions of Amphenol 135-2801-010 provided by its distributors.

Color Coded .050" 1.27mm Flat Cable 100' SPOOL 10 COND. RIBBON
RIBBON CABLE, 10WAY, 30.5M; Cable Shielding:Unscreened; No. of Cores:10Core; Wire Gauge:28AWG; Conductor Area CSA:0.072mm²; Reel Length
FLAT RIBBON CABLE SPOOL; Cable Shielding: Unscreened; No. of Cores: 10Core; Wire Gauge: 28AWG; Conductor Area CSA: 0.072mm²; Reel Length (Imperial): 100ft; Reel Length (Metric): 30.5m; Jacket Colour: Multi-coloured; Cable Width: 12.83mm; No. of Max Strands x Strand Size: 7 x 36AWG; Pitch Spacing: 1.27mm; Voltage Rating: 300V; Conductor Material: Tinned Copper; Jacket Material: PVC; Ribbon Cable Type: Flat Ribbon Cable; Product Range: -; SVHC: No SVHC (15-Jan-2019); Cable Type: Flat (Ribbon); Operating Temperature Max: 80°C

Manufacturer Aliases

Amphenol has several brands around the world that distributors may use as alternate names. Amphenol may also be known as the following names:

  • AMPH
  • AMPHEN
  • AMPHENOL CORP
  • AMPHENOL CORPORATION
  • AMPHENOL COMMERCIAL PRODUCTS
  • AMPHENOL CANADA
  • APH
  • AMPHE
  • AMPHENO
  • AMPHENOL CANADA CORP
  • AMPHENOL COMMERCIAL
  • Amphenol Interconnect India
  • AMPL
  • AMPHENOL AIR LB
  • Amphenol SV Microwave
  • AMPHNL
  • Amphenol Ltd UK
  • Amphenol Technology
  • AMPHENL
  • Amphenol Thermometrics
  • Amphenol All Sensors Corporation
  • AMPENOL
  • Amphenol Limited
  • AMPHENOL CONNECTORS
  • Amphenol SGX Sensortech

Part Number Aliases

This part may be known by these alternate part numbers:

  • 135-2801-010.
  • 135-2801-010..

Technical Specifications

Physical
Case/Package100
ColorClear, Multiple
Conductor MaterialCopper
Insulation MaterialPolyvinyl
MountCable
Weight725.747792 g
Technical
Capacitance42.7 pF
Current Rating1 A
Impedance105 Ω
Inductance590 nH
Insulation Resistance10 GΩ
Max Current Rating1 A
Max Operating Temperature80 °C
Min Operating Temperature-20 °C
Number of Conductors10
Number of Cores10
Number of Strands7
ShieldingUnshielded
Voltage Rating300 V
Voltage Rating (AC)300 V
Voltage Rating (DC)300 V
Wire/Cable TypeFlat
Dimensions
Cable Pitch1.27 mm
Depth12.83 mm
Lead Pitch1.27 mm
Length30.48 m
Pitch1.27 mm
Thickness1.07 mm
Width12.83 mm
Wire/Cable Gauge28 AWG

Documents

Download datasheets and manufacturer documentation for Amphenol 135-2801-010.

element14 APAC
Datasheet1 page0 years ago
Electro Sonic
Datasheet1 page9 years ago
Datasheet5 pages18 years ago
TME
Datasheet1 page0 years ago
RS (Formerly Allied Electronics)
Datasheet1 page0 years ago
Datasheet1 page0 years ago
Farnell
Datasheet1 page0 years ago

Compliance

Environmental Classification
ApprovalsCSA, UL
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant