Vishay 134D337X9075T6E3

Cap Tant Wet 330uF 75V 10% Axial Tray
In Stock
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageAxial
MountThrough Hole
Technical
Capacitance330 µF
ESR (Equivalent Series Resistance)1 Ω
Max Operating Temperature200 °C
Min Operating Temperature-55 °C
Tolerance10 %
Voltage Rating75 V
Dimensions
Length19.4564 mm

Documents

Download datasheets and manufacturer documentation for Vishay 134D337X9075T6E3.

Future Electronics
Datasheet4 pages11 years ago
Datasheet4 pages11 years ago
Datasheet4 pages11 years ago
Datasheet4 pages11 years ago
Datasheet4 pages11 years ago
Datasheet3 pages15 years ago

Alternate Parts

Price @ 1000
$ 142.723
$ 112.15
$ 112.15
Stock
250
20
20
Authorized Distributors
3
6
6
Capacitance
330 µF
330 µF
330 µF
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Axial
Axial
Axial
Voltage Rating (DC)
-
-
-
Tolerance
10 %
10 %
10 %
ESR (Equivalent Series Resistance)
1 Ω
1 Ω
1 Ω
Leakage Current
-
-
-
Dissipation Factor
-
-
-

Engineering Resources

View Evaluation kits and Reference designs for Vishay 134D337X9075T6E3.

Related Parts

Descriptions

Descriptions of Vishay 134D337X9075T6E3 provided by its distributors.

Cap Tant Wet 330uF 75V 10% Axial Tray
OEMs, CMs ONLY (NO BROKERS)
330UF 75V 10% T (T3)

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • VISHA
  • Vishay Thin Film
  • Vishay Intertechnology
  • Vishay Semiconductors
  • VISAHY
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor Opto Division
  • VISH/IR
  • VSHY
  • VSH
  • Vishay Intertech
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VSHAY
  • VISHAY ELECTRONIC
  • Vishay General Semiconductor - Diodes Division
  • Vishay Intertechnologies
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY PRECISION GROUP
  • VISHAY AMERICAS
  • Vishay Intertechnology Inc.

Technical Specifications

Physical
Case/PackageAxial
MountThrough Hole
Technical
Capacitance330 µF
ESR (Equivalent Series Resistance)1 Ω
Max Operating Temperature200 °C
Min Operating Temperature-55 °C
Tolerance10 %
Voltage Rating75 V
Dimensions
Length19.4564 mm

Documents

Download datasheets and manufacturer documentation for Vishay 134D337X9075T6E3.

Future Electronics
Datasheet4 pages11 years ago
Datasheet4 pages11 years ago
Datasheet4 pages11 years ago
Datasheet4 pages11 years ago
Datasheet4 pages11 years ago
Datasheet3 pages15 years ago

Compliance

Environmental Classification
RoHSCompliant
Compliance Statements
Rohs Statement5 pages12 years ago