Anderson Power 1335G1

High Power PCB 45 amp Contacts Vertical mount short tail | Anderson Power Products 1335G1
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Contact MaterialCopper
Contact PlatingTin
MountThrough Hole
Technical
Current Rating45 A
GenderFemale
OrientationStraight
TerminationThrough Hole
Voltage Rating250 V

Documents

Download datasheets and manufacturer documentation for Anderson Power 1335G1.

Farnell
Datasheet0 pages0 years ago
element14 APAC
Datasheet0 pages0 years ago
RS (Formerly Allied Electronics)
Datasheet11 pages6 years ago
Datasheet2 pages15 years ago
Datasheet0 pages0 years ago

Inventory History

3 month trend:
-37.99%

Engineering Resources

View Evaluation kits and Reference designs for Anderson Power 1335G1.

Related Parts

Descriptions

Descriptions of Anderson Power 1335G1 provided by its distributors.

High Power PCB 45 amp Contacts Vertical mount short tail | Anderson Power Products 1335G1
Connector Accessory, Contact, Copper Alloy
Heavy Duty Power Connectors PCB4 VERT.MT.SHORT TAIL LP CONT.
Contact PIN Solder ST Thru-Hole Loose
Contact, Through Hole; Product Range:Pp45Pc Series; Contact Gender:Socket; Contact Termination Type:Through Hole; Wire Size Awg Max:-; Contact Plating:Tin Plated Contacts; For Use With:Power Pole 15/45 Connector Housings Rohs Compliant: Yes |Anderson Power Products 1335G1

Manufacturer Aliases

Anderson Power has several brands around the world that distributors may use as alternate names. Anderson Power may also be known as the following names:

  • ANDERSON POWER PRODUCTS
  • ANDERSON
  • APP
  • Anderson Power Products Inc
  • ANDERSON POWER PRODU
  • Anderson Power Products® (APP®)
  • ANDERSON POWER PRODUCT
  • ANDERSON POWER PRO
  • ANDERSON POW
  • Anderson Power Prod
  • ANDERSON PWR
  • ANDERSON POWER PRODUCTS (ASIA PACIFIC) LTD

Technical Specifications

Physical
Contact MaterialCopper
Contact PlatingTin
MountThrough Hole
Technical
Current Rating45 A
GenderFemale
OrientationStraight
TerminationThrough Hole
Voltage Rating250 V

Documents

Download datasheets and manufacturer documentation for Anderson Power 1335G1.

Farnell
Datasheet0 pages0 years ago
element14 APAC
Datasheet0 pages0 years ago
RS (Formerly Allied Electronics)
Datasheet11 pages6 years ago
Datasheet2 pages15 years ago
Datasheet0 pages0 years ago

Compliance

Environmental Classification
REACH SVHCNo SVHC
RoHSCompliant