Cinch Connectivity Solutions 133-3701-406

Conn MCX RCP 0Hz to 6GHz 50Ohm Solder Cup ST Panel Mount Gold Over Nickel
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Body MaterialBrass
Body PlatingNickel
Contact MaterialCopper
Contact PlatingGold, Nickel
Dielectric MaterialPTFE
Housing ColorSilver
Housing MaterialBrass
Insulation MaterialPTFE
MountBulkhead, Panel, Rear Side Nut
Technical
Connector TypeSocket
Fastening TypeSnap
Frequency6 GHz
GenderMale
Impedance50 Ω
Insulation Resistance10 GΩ
Max Frequency6 GHz
Max Operating Temperature165 °C
Min Operating Temperature-65 °C
OrientationStraight
PolarityStandard
TerminationSolder
Voltage Rating335 V

Documents

Download datasheets and manufacturer documentation for Cinch Connectivity Solutions 133-3701-406.

Electro Sonic
Datasheet2 pages22 years ago
_legacy Avnet
Datasheet2 pages22 years ago
Newark
Datasheet2 pages22 years ago
RS (Formerly Allied Electronics)
Datasheet1 page21 years ago
DigiKey
Datasheet2 pages22 years ago

Inventory History

3 month trend:
-3.32%

Engineering Resources

View Evaluation kits and Reference designs for Cinch Connectivity Solutions 133-3701-406.

Related Parts

Descriptions

Descriptions of Cinch Connectivity Solutions 133-3701-406 provided by its distributors.

Conn MCX RCP 0Hz to 6GHz 50Ohm Solder Cup ST Panel Mount Gold Over Nickel
RF COAXIAL PANEL MOUNT CONNECTOR
RF/COAXIAL MCX BHD JACK STR 50 OHM SOLDER
MCX Jack, Front Mount Bulkhead | Johnson-Cinch Connectivity Solutions 133-3701-406
Right-angle Dual Port D-Sub Connector
MCX Connectors FRT MT BLKHD JCK Ni

Manufacturer Aliases

Cinch Connectivity Solutions has several brands around the world that distributors may use as alternate names. Cinch Connectivity Solutions may also be known as the following names:

  • CINCH
  • CINCH CONNECTORS
  • CIN
  • CINCH CONNECTIVITY
  • TRW CINCH
  • CINCH JONES
  • Cinch Connectivity Solutions Midwest Microwave
  • CINCH CONNECTORS INC
  • CINC
  • CNCH
  • Cinch Connectivity Solutions AIM-Cambridge
  • CINCH / CINCH CONNECTIVITY SOLUTIONS
  • Cinch Connector Div
  • Cinch Connectivity Solutions Semflex
  • Johnson / Cinch Connectivity Solutions
  • CINCH CONNECTOR DIVISION
  • Cinch Connectivity Solutions Johnson
  • AIM-Cambridge / Cinch Connectivity Solutions
  • Cinch Connectivity Solutions Vitelec
  • ModICE / CINCH CONNECTIVITY SOLUTIONS
  • Cinch Connectivity Solutions Trompeter
  • CINCH CONNECTIVITY/INDUSTRIAL
  • Dura-Con / Cinch Connectivity Solutions
  • TRW
  • TRW / CINCH (COMMER

Technical Specifications

Physical
Body MaterialBrass
Body PlatingNickel
Contact MaterialCopper
Contact PlatingGold, Nickel
Dielectric MaterialPTFE
Housing ColorSilver
Housing MaterialBrass
Insulation MaterialPTFE
MountBulkhead, Panel, Rear Side Nut
Technical
Connector TypeSocket
Fastening TypeSnap
Frequency6 GHz
GenderMale
Impedance50 Ω
Insulation Resistance10 GΩ
Max Frequency6 GHz
Max Operating Temperature165 °C
Min Operating Temperature-65 °C
OrientationStraight
PolarityStandard
TerminationSolder
Voltage Rating335 V

Documents

Download datasheets and manufacturer documentation for Cinch Connectivity Solutions 133-3701-406.

Electro Sonic
Datasheet2 pages22 years ago
_legacy Avnet
Datasheet2 pages22 years ago
Newark
Datasheet2 pages22 years ago
RS (Formerly Allied Electronics)
Datasheet1 page21 years ago
DigiKey
Datasheet2 pages22 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant