Emerson Network Power - Johnson 133-3693-101

Conn MCX PL 0Hz to 6GHz 50Ohm Crimp RA Cable Mount Gold

Datasheet

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Verical
133-3693-101 392 Buy Now »
USD
8.95 8.95 8.95 8.95
Digi-Key
J721-ND 1,035 Buy Now »
USD
7.80 7.47 6.17 4.55 4.32
Chip One Stop Japan
EMER-0001765 392 Buy Now »
USD
10.00 9.04 9.04 9.04
Newark
08B735 0 ··
USD
2.95 2.95 2.95
Chip One Stop Global
C1S218500017659 392 Buy Now »
JPY
999.00 897.00 897.00 897.00
Farnell
7300414 0 ··
GBP
6.85 5.07 5.07
element14 APAC
7300414 0 ··
THB
386.06 386.06 386.06 386.06 386.06
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
North Star Micro
133-3693-101 Contact ··
XS Micro
133-3693-101 Contact ··

Descriptions

CONN MCX PLUG R/A 50 OHM SOLDER
Digi-Key
RF/COAXIAL, MCX PLUG, R/A, 50 OHM, SOLDER
Farnell
Conn MCX PL 0Hz to 6GHz 50Ohm Crimp RA Cable Mount Gold
Verical
RF/COAXIAL, MCX PLUG, R/A, 50 OHM, SOLDER
Newark
Conn MCX PL 0Hz to 6GHz 50Ohm Crimp RA Cable Mount Gold
Chip One Stop Global
RF/COAXIAL, MCX PLUG, R/A, 50 OHM, SOLDE
element14 APAC

Technical Specifications

Size-Height 7.899 mm
Lead-Free Status Lead Free
Size-Length 7.112 mm
Housing Material Brass
RoHS Compliant
Contact Plating Gold
Contact Material Brass
Gender Male
Insulation Material Teflon
Mounting Type Solder

Documents

Newark
Datasheet 2 pages 14 years ago
Future Electronics
Datasheet 2 pages 14 years ago
Datasheet 2 pages 14 years ago
Factory Futures
Datasheet 1 page 14 years ago
Allied Electronics
Datasheet 7 pages 12 years ago
Digi-Key
Datasheet 2 pages 14 years ago
Onlinecomponents.com
Datasheet 2 pages 14 years ago

Images

Alternate Names

JOHNSON/EMERSON 133-3693-101
EMERSON/JOHNSON 133-3693-101
Johnson Levels 133-3693-101
CINCH JOHNSON 133-3693-101
EMERSON NETWORK POWER CONNECTIVITY JO 133-3693-101
EMERSON NETWORK POWER CONNECTIVITY JOHNSON 133-3693-101
CINCH CONNECTIVITY SOLUTIONS JOHNSON 133-3693-101

Search for other parts like 133- »