Bomar Interconnect 1328505

Connector, Rf Coaxial, Between Series Adapter, N Jack to F Jack
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Body MaterialBrass
Body PlatingNickel
Contact MaterialBrass
Contact PlatingGold
MountFree Hanging
PlatingNickel
Technical
Frequency1 GHz
GenderMale
Gender Type AFemale
Gender Type BFemale
Impedance50 Ω
OrientationStraight
PackagingBulk
PolarityNormal

Documents

Download datasheets and manufacturer documentation for Bomar Interconnect 1328505.

Electro Sonic
Datasheet1 page14 years ago
Future Electronics
Datasheet1 page20 years ago
Newark
Datasheet6 pages11 years ago
RS (Formerly Allied Electronics)
Datasheet1 page18 years ago

Inventory History

3 month trend:
+0.00%

Engineering Resources

View Evaluation kits and Reference designs for Bomar Interconnect 1328505.

Related Parts

Descriptions

Descriptions of Bomar Interconnect 1328505 provided by its distributors.

CONNECTOR,RF COAXIAL,BETWEEN SERIES ADAPTER,N JACK TO F JACK
Conn Type N-Type F Adapter RCP/RCP ST Gold
RF/COAXIAL ADAPTER, N JACK-F JACK; Connector Type:Inter Series Coaxial; Body Style:Straight Adapter; Convert From Connector:N Coaxial; Convert From Gender:Jack; Convert To Connector:F Coaxial; Contact Material:Brass

Manufacturer Aliases

Bomar Interconnect has several brands around the world that distributors may use as alternate names. Bomar Interconnect may also be known as the following names:

  • BOMAR
  • Bomar Interconnect Products
  • Winchester/Bomar Elect
  • BOMAR INTERCONNECT PRODUCTS INC
  • Bomar Interconnect/ Winchester Electronics
  • BOMAR BY WINCHESTER
  • BOMAR INTERCONNECT PROD INC
  • BOMAR CONNECTORS
  • BOMAR INTERCONN
  • Bomar Interconnect Produc
  • Bomar (Winchester Electronics)
  • BOMAR INTERCONNECT/ WINCHESTER ELECTR
  • BOMAR INTERCONNECT PROD
  • BOM

Technical Specifications

Physical
Body MaterialBrass
Body PlatingNickel
Contact MaterialBrass
Contact PlatingGold
MountFree Hanging
PlatingNickel
Technical
Frequency1 GHz
GenderMale
Gender Type AFemale
Gender Type BFemale
Impedance50 Ω
OrientationStraight
PackagingBulk
PolarityNormal

Documents

Download datasheets and manufacturer documentation for Bomar Interconnect 1328505.

Electro Sonic
Datasheet1 page14 years ago
Future Electronics
Datasheet1 page20 years ago
Newark
Datasheet6 pages11 years ago
RS (Formerly Allied Electronics)
Datasheet1 page18 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant