Pomona Electronics 1325-8

Banana Jack Banana Jack 15 A Gray Beryllium Copper 5000 Vrms (Max.) | Pomona Electronics 1325-8
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Body MaterialBrass, Polyphenylene
ColorGrey
Contact MaterialBrass
Contact PlatingNickel
Housing ColorGrey
Insulation MaterialABS
MountCable, Free Hanging, Panel
Technical
Current Rating15 A
GenderMale
InsulationNon-Mating End Insulated
Max Current Rating15 A
Number of Contacts1
Number of Ports1
OrientationStraight
TerminationScrew
Voltage Rating5 kV
Voltage Rating (DC)5 kV
Dimensions
Height39.4 mm
Length39.36 mm
Wire/Cable Gauge22 AWG
Wire Gauge (Max)22 AWG
Wire Gauge (Min)18 AWG

Documents

Download datasheets and manufacturer documentation for Pomona Electronics 1325-8.

TME
Datasheet1 page13 years ago
Newark
Datasheet1 page21 years ago
RS (Formerly Allied Electronics)
Datasheet1 page20 years ago
Datasheet1 page20 years ago

Inventory History

3 month trend:
-10.70%

Engineering Resources

View Evaluation kits and Reference designs for Pomona Electronics 1325-8.

Related Parts

Descriptions

Descriptions of Pomona Electronics 1325-8 provided by its distributors.

Banana Jack Banana Jack 15 A Gray Beryllium Copper 5000 Vrms (Max.) | Pomona Electronics 1325-8
1325-8 Banana Plug, Solderless & Stackable, 15 A, Nickel Plated, Gray, 1325 Series
Conn Banana Plug PL 1 POS Screw ST Cable Mount 1 Port
1325-8 - Fluke Banana Plug 10/Pkg (Gray) (1944290)
Banana Plug 10Pkg Gray 1944290
CONN BANANA PLUG STACK SLDRLESS
BANANA PLUG, 15A, SOLDERLESS, GREY; Gender: Plug; Connector Mounting: Panel Mount; Current Rating: 15A; Voltage Rating: 5kV; Contact Plating: Nickel Plated Contacts; Connector Colour: Grey; Contact Material: Beryllium Copper; Contact Termination Type: Solderless; Product Range: 1325 Series; SVHC: No SVHC (15-Jun-2015)

Manufacturer Aliases

Pomona Electronics has several brands around the world that distributors may use as alternate names. Pomona Electronics may also be known as the following names:

  • POMONA
  • ITT POMONA
  • PAMONA
  • POMO
  • POM
  • ITT POMONA ELECTRONICS
  • POMONA ELEC
  • ITT POMON
  • POMONA ELECT
  • Pomona Electric
  • POMONA/ITT
  • ITT POMONA ELE
  • POMONA ELECTRO
  • Pomona Electronics Inc
  • POMONA ELECTRON
  • POMON
  • PAMONA ELEC
  • PAMONA ELECTRONICS
  • POMONA FLUKE ELECTRONICS
  • POMONA (FLUKE)
  • POMONA ROHS RF
  • PMON
  • POMONA ELE
  • POMONA ELECTRONIC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1325-8.

Technical Specifications

Physical
Body MaterialBrass, Polyphenylene
ColorGrey
Contact MaterialBrass
Contact PlatingNickel
Housing ColorGrey
Insulation MaterialABS
MountCable, Free Hanging, Panel
Technical
Current Rating15 A
GenderMale
InsulationNon-Mating End Insulated
Max Current Rating15 A
Number of Contacts1
Number of Ports1
OrientationStraight
TerminationScrew
Voltage Rating5 kV
Voltage Rating (DC)5 kV
Dimensions
Height39.4 mm
Length39.36 mm
Wire/Cable Gauge22 AWG
Wire Gauge (Max)22 AWG
Wire Gauge (Min)18 AWG

Documents

Download datasheets and manufacturer documentation for Pomona Electronics 1325-8.

TME
Datasheet1 page13 years ago
Newark
Datasheet1 page21 years ago
RS (Formerly Allied Electronics)
Datasheet1 page20 years ago
Datasheet1 page20 years ago

Compliance

Environmental Classification
Lead FreeLead Free
REACH SVHCNo SVHC
RoHSCompliant