Pomona Electronics 1325-2

Pomona 1325-2 Test Plug and Test Jack 15A 5000V Stack-up Banana Jack x Standard Banana Plug
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
ColorRed
Contact MaterialBrass
Contact PlatingNickel
Technical
Current Rating15 A
GenderMale
PackagingBulk
Voltage Rating (DC)5 kV
Dimensions
Length39.36 mm

Documents

Download datasheets and manufacturer documentation for Pomona Electronics 1325-2.

RS (Formerly Allied Electronics)
Datasheet1 page20 years ago
Datasheet1 page20 years ago
Electro Sonic
Datasheet1 page13 years ago
Newark
Datasheet1 page21 years ago
All-Spec
Datasheet1 page20 years ago

Inventory History

3 month trend:
+0.98%

Engineering Resources

View Evaluation kits and Reference designs for Pomona Electronics 1325-2.

Related Parts

Descriptions

Descriptions of Pomona Electronics 1325-2 provided by its distributors.

Pomona 1325-2 Test Plug and Test Jack 15A 5000V Stack-up Banana Jack x Standard Banana Plug
Banana Jack; Banana Jack; 15 A; Red; Beryllium Copper; 5000 Vrms (Max.)
1325-2 - Fluke Banana Plug Solderless 10 Pcs Red (1659429)
Conn Banana Plug PL 1 POS Screw ST Cable Mount 1 Port
Pomona Solderless Stackup Banana Plug Red 10 Pack
Test Plugs & Test Jacks RED BANANA PLUG BU-16-2
EZ-RJ45 CAT6 CONNECTOR PK OF 50
Banana Connectors RED BANANA PLUG,, BAG of 10
PMON BANANA PLUG SOLDERL;10-PER PACKAGE
PLUG BANA SOLDRLSS NCKL RED 10PC
BANANA PLUG SOLDERLESS 10PC RED
CONN BANANA PLUG STACK SLDRLESS
POMONA 1325-2 Banana Plug, 30VAC/60VDC, Red, PK 10. More details: Banana Plug, Max. Amps 15, Hand Held Voltage 30VAC/60VDC, Hands Free Voltage 5000VAC, Features Simple Assembly By Using Flat Blade Screwdriver, Color Red, Operating Temp. Up to 122 Degrees F, Body Material Polypropylene, Contact Material Beryllium Copper/Brass, Contact Finish Nickel Plated, Insulating Material Polypropylene, Application Electronics, Audio, Includes Set Screw, Manufacturers Warranty Length 90 days, Package Quantity 10

Manufacturer Aliases

Pomona Electronics has several brands around the world that distributors may use as alternate names. Pomona Electronics may also be known as the following names:

  • POMONA
  • ITT POMONA
  • PAMONA
  • POMO
  • POM
  • ITT POMONA ELECTRONICS
  • POMONA ELEC
  • ITT POMON
  • POMONA ELECT
  • Pomona Electric
  • POMONA/ITT
  • ITT POMONA ELE
  • POMONA ELECTRO
  • Pomona Electronics Inc
  • POMONA ELECTRON
  • POMON
  • PAMONA ELEC
  • PAMONA ELECTRONICS
  • POMONA FLUKE ELECTRONICS
  • POMONA (FLUKE)
  • POMONA ROHS RF
  • PMON
  • POMONA ELE
  • POMONA ELECTRONIC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1325-2.
  • 1659429

Technical Specifications

Physical
ColorRed
Contact MaterialBrass
Contact PlatingNickel
Technical
Current Rating15 A
GenderMale
PackagingBulk
Voltage Rating (DC)5 kV
Dimensions
Length39.36 mm

Documents

Download datasheets and manufacturer documentation for Pomona Electronics 1325-2.

RS (Formerly Allied Electronics)
Datasheet1 page20 years ago
Datasheet1 page20 years ago
Electro Sonic
Datasheet1 page13 years ago
Newark
Datasheet1 page21 years ago
All-Spec
Datasheet1 page20 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant
Compliance Statements
Reach Statement1 page11 years ago