Pomona Electronics 1325-0

Pomona 1325-0 Banana Jack 15A 5000V Stack-up Banana Jack x Standard Banana Plug
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
ColorBlack
Contact MaterialBrass
Insulation MaterialABS
Technical
Current Rating15 A
GenderMale
PackagingBulk
Voltage Rating (DC)70 V
Dimensions
Length39.36 mm

Documents

Download datasheets and manufacturer documentation for Pomona Electronics 1325-0.

Jameco
Datasheet1 page20 years ago
Master Electronics
Datasheet1 page13 years ago
Farnell
Datasheet1 page21 years ago
All-Spec
Datasheet1 page20 years ago
RS (Formerly Allied Electronics)
Datasheet1 page20 years ago

Inventory History

3 month trend:
-14.77%

Engineering Resources

View Evaluation kits and Reference designs for Pomona Electronics 1325-0.

Related Parts

Descriptions

Descriptions of Pomona Electronics 1325-0 provided by its distributors.

Pomona 1325-0 Banana Jack 15A 5000V Stack-up Banana Jack x Standard Banana Plug
BANANA PLUG, STACKING, 4.3MM, 15A, BLK; Gender: Plug; Connector Mounting: Cable Mount; Current Rating: 15A; Voltage Rating: 70V; Contact Plating: Nickel Plated Contacts; Connector Colour: Black; Contact Mat 30F1411
BANANA PLUG, 15A, SCREW, BLACK; Connecto; BANANA PLUG, 15A, SCREW, BLACK; Connector Type:Banana Plug; Gender:Plug; Contact Termination:Screw; Current Rating:15A; Voltage Rating:5kV; Contact Plating:Nickel; Contact Material:Brass; Connector Color:Black

Manufacturer Aliases

Pomona Electronics has several brands around the world that distributors may use as alternate names. Pomona Electronics may also be known as the following names:

  • POMONA
  • ITT POMONA
  • PAMONA
  • POMO
  • POM
  • ITT POMONA ELECTRONICS
  • POMONA ELEC
  • ITT POMON
  • POMONA ELECT
  • Pomona Electric
  • POMONA/ITT
  • ITT POMONA ELE
  • POMONA ELECTRO
  • Pomona Electronics Inc
  • POMONA ELECTRON
  • POMON
  • PAMONA ELEC
  • PAMONA ELECTRONICS
  • POMONA FLUKE ELECTRONICS
  • POMONA (FLUKE)
  • POMONA ROHS RF
  • PMON
  • POMONA ELE
  • POMONA ELECTRONIC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1325-0.
  • 1659418

Technical Specifications

Physical
ColorBlack
Contact MaterialBrass
Insulation MaterialABS
Technical
Current Rating15 A
GenderMale
PackagingBulk
Voltage Rating (DC)70 V
Dimensions
Length39.36 mm

Documents

Download datasheets and manufacturer documentation for Pomona Electronics 1325-0.

Jameco
Datasheet1 page20 years ago
Master Electronics
Datasheet1 page13 years ago
Farnell
Datasheet1 page21 years ago
All-Spec
Datasheet1 page20 years ago
RS (Formerly Allied Electronics)
Datasheet1 page20 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant
Compliance Statements
Reach Statement1 page11 years ago