Amphenol RF 132357-11

henol RF 132357-11 RF SMA Connector, Jack, PCB End Launch, 50 Ohm
In Stock
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Body MaterialBrass
Body PlatingGold
Case/PackageSMA
Contact MaterialCopper, Gold
Contact PlatingGold
Dielectric MaterialPTFE
Housing ColorGold
MountEdge
Technical
Connector TypeReceptacle, SMA, Socket
Fastening TypeThreaded
Frequency18 GHz
Impedance50 Ω
Max Frequency18 GHz
Max Operating Temperature165 °C
Min Operating Temperature-65 °C
Number of Contacts1
OrientationStraight
PolarityStandard
TerminationSolder
Dimensions
Board Thickness1.5748 mm
Height4.285 mm

Documents

Download datasheets and manufacturer documentation for Amphenol RF 132357-11.

TME
Datasheet1 page12 years ago
Burklin Elektronik
Datasheet1 page12 years ago

Inventory History

3 month trend:
-1.51%

Engineering Resources

View Evaluation kits and Reference designs for Amphenol RF 132357-11.

Related Parts

Descriptions

Descriptions of Amphenol RF 132357-11 provided by its distributors.

henol RF 132357-11 RF SMA Connector, Jack, PCB End Launch, 50 Ohm
Conn SMA RCP 0Hz to 18GHz 50Ohm Solder RA Edge Mount Gold
RF COAXIAL, SMA, STR JACK, END LAUNCH; Connector Type: SMA Coaxial; Connector Body Style: Straight Jack; Coaxial Termination: Board Edge / End Launch; Impedance: 50ohm; Coaxial Cable Types: -; Contact Material: Beryllium Copper; Contact Plating: Gold Plated Contacts; Frequency Max: 18GHz; Connector Mounting: PCB Mount; Product Range: -; SVHC: No SVHC (15-Jan-2018)

Manufacturer Aliases

Amphenol RF has several brands around the world that distributors may use as alternate names. Amphenol RF may also be known as the following names:

  • Amphenol RF
  • Amphenol-RF Division
  • Amphenol RF/Microwave
  • Amphenol ACS - RF
  • AMPH RF
  • AMPRF
  • AMPHENOL RF CORPORATION
  • AMPHRF
  • AMPHENOL RFX
  • Amphenol RF (Formerly Amphenol Connex)
  • AMPHENOL-RF DIVISION (VA)
  • ARF
  • AMPHENOL RF CONNEX
  • AMPHENOL RF ASIA
  • AMPHENOL RF DISTRIBUTOR DIV
  • AMPHENOL RF/ OPERATIONS
  • AMPHENOL RF TOOLING
  • AMPHENOL RFOB
  • AMPHENOL(COAXIAL)

Part Number Aliases

This part may be known by these alternate part numbers:

  • 132357-11.

Technical Specifications

Physical
Body MaterialBrass
Body PlatingGold
Case/PackageSMA
Contact MaterialCopper, Gold
Contact PlatingGold
Dielectric MaterialPTFE
Housing ColorGold
MountEdge
Technical
Connector TypeReceptacle, SMA, Socket
Fastening TypeThreaded
Frequency18 GHz
Impedance50 Ω
Max Frequency18 GHz
Max Operating Temperature165 °C
Min Operating Temperature-65 °C
Number of Contacts1
OrientationStraight
PolarityStandard
TerminationSolder
Dimensions
Board Thickness1.5748 mm
Height4.285 mm

Documents

Download datasheets and manufacturer documentation for Amphenol RF 132357-11.

TME
Datasheet1 page12 years ago
Burklin Elektronik
Datasheet1 page12 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant