Amphenol RF 132289

connector, rf coaxial, sma straight bulkhead end launch receptacle, pcb mount
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Body MaterialBrass
Body PlatingGold
Case/PackageSMA
Contact MaterialCopper
Contact PlatingGold
Dielectric MaterialPTFE
Housing ColorGold
Insulation MaterialPolytetrafluoroethylene
MountBulkhead, Edge, PCB, Panel
Weight2.899986 g
Technical
Connector TypeCoaxial, Receptacle, SMA, Socket
Fastening TypeThreaded
Frequency18 Hz
Impedance50 Ω
Max Frequency18 GHz
Max Operating Temperature165 °C
Min Operating Temperature-65 °C
OrientationStraight
PackagingBulk
Schedule B8536695050
TerminationSolder
Dimensions
Board Thickness1.5748 mm
Depth17.45 mm
Length9.52 mm

Documents

Download datasheets and manufacturer documentation for Amphenol RF 132289.

TME
Datasheet1 page12 years ago
element14 APAC
Datasheet26 pages22 years ago
Datasheet26 pages22 years ago
Burklin Elektronik
Datasheet1 page12 years ago
element14
Datasheet1 page20 years ago

Inventory History

3 month trend:
+2.07%

Engineering Resources

View Evaluation kits and Reference designs for Amphenol RF 132289.

Related Parts

Descriptions

Descriptions of Amphenol RF 132289 provided by its distributors.

connector, rf coaxial, sma straight bulkhead end launch receptacle, pcb mount
Conn SMA RCP 0Hz to 18GHz 50Ohm Solder ST Edge Mount Gold
RF SMA Connector, 1 Contact(s), Female, Panel Mount, Board And Panel Mount, Solder Terminal, Locking, Jack
RF/COAXIAL SMA BHD JACK STR 50OHM SOLDER; Body Style: Straight Bulkhead Jack; Connector Type: SMA Coaxial; Coaxial Termination: Solder; Impedance: 50ohm; Contact Material: Beryllium Copper; Contact Plating: G

Manufacturer Aliases

Amphenol RF has several brands around the world that distributors may use as alternate names. Amphenol RF may also be known as the following names:

  • Amphenol RF
  • Amphenol-RF Division
  • Amphenol RF/Microwave
  • Amphenol ACS - RF
  • AMPH RF
  • AMPRF
  • AMPHENOL RF CORPORATION
  • AMPHRF
  • AMPHENOL RFX
  • Amphenol RF (Formerly Amphenol Connex)
  • AMPHENOL-RF DIVISION (VA)
  • ARF
  • AMPHENOL RF CONNEX
  • AMPHENOL RF ASIA
  • AMPHENOL RF DISTRIBUTOR DIV
  • AMPHENOL RF/ OPERATIONS
  • AMPHENOL RF TOOLING
  • AMPHENOL RFOB
  • AMPHENOL(COAXIAL)

Part Number Aliases

This part may be known by these alternate part numbers:

  • 132289.

Technical Specifications

Physical
Body MaterialBrass
Body PlatingGold
Case/PackageSMA
Contact MaterialCopper
Contact PlatingGold
Dielectric MaterialPTFE
Housing ColorGold
Insulation MaterialPolytetrafluoroethylene
MountBulkhead, Edge, PCB, Panel
Weight2.899986 g
Technical
Connector TypeCoaxial, Receptacle, SMA, Socket
Fastening TypeThreaded
Frequency18 Hz
Impedance50 Ω
Max Frequency18 GHz
Max Operating Temperature165 °C
Min Operating Temperature-65 °C
OrientationStraight
PackagingBulk
Schedule B8536695050
TerminationSolder
Dimensions
Board Thickness1.5748 mm
Depth17.45 mm
Length9.52 mm

Documents

Download datasheets and manufacturer documentation for Amphenol RF 132289.

TME
Datasheet1 page12 years ago
element14 APAC
Datasheet26 pages22 years ago
Datasheet26 pages22 years ago
Burklin Elektronik
Datasheet1 page12 years ago
element14
Datasheet1 page20 years ago

Compliance

Environmental Classification
Radiation HardeningNo
REACH SVHCUnknown
RoHSCompliant