Amphenol RF 132255

connector, rf coaxial, sma straight end launch receptacle, pcb mount
In Stock
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Body MaterialBrass
Body PlatingGold
Case/PackageSMA
Contact MaterialCopper
Contact PlatingGold
Dielectric MaterialPTFE
Housing ColorGold
Insulation MaterialPolytetrafluoroethylene
MountEdge, PCB
Weight1.700008 g
Technical
Connector TypeCoaxial, Receptacle, SMA, Socket
Fastening TypeThreaded
Frequency18 Hz
Impedance50 Ω
Max Frequency18 GHz
Max Operating Temperature165 °C
Min Operating Temperature-65 °C
OrientationStraight
PackagingBulk
TerminationSolder
Dimensions
Board Thickness1.5748 mm
Depth7.92 mm
Length9.52 mm

Documents

Download datasheets and manufacturer documentation for Amphenol RF 132255.

TME
Datasheet1 page12 years ago
element14 APAC
Datasheet26 pages22 years ago
Electro Sonic
Datasheet1 page12 years ago
element14
Datasheet1 page21 years ago
Burklin Elektronik
Datasheet1 page12 years ago
Arrow Electronics
Datasheet1 page17 years ago
RS (Formerly Allied Electronics)
Datasheet7 pages16 years ago

Inventory History

3 month trend:
-52.66%

Engineering Resources

View Evaluation kits and Reference designs for Amphenol RF 132255.

Related Parts

Descriptions

Descriptions of Amphenol RF 132255 provided by its distributors.

connector, rf coaxial, sma straight end launch receptacle, pcb mount
RF SMA Connector, Female, Board Mount, Solder Terminal, Receptacle
Conn SMA 0Hz to 18GHz 50Ohm Solder ST Edge Mount RCP Gold
SMA End Launch Jack for 0.062 inch PCB, 50 Ohm, Round Post Contact, Ribbed Flange
RF COAXIAL CABLE MOUNT CONNECTOR
RF/COAXIAL, SMA JACK, STR, 50 OHM, SOLDER
SMA Straight Female Jack 4 Leg Edge Mount PC Board Receptacle, Gold/Brass, 50 Ohm
SMA socket 50 Ω, solder connection, straight, 132255
CONN SMA RCPT STR 50OHM EDGE MNT

Manufacturer Aliases

Amphenol RF has several brands around the world that distributors may use as alternate names. Amphenol RF may also be known as the following names:

  • Amphenol RF
  • Amphenol-RF Division
  • Amphenol RF/Microwave
  • Amphenol ACS - RF
  • AMPH RF
  • AMPRF
  • AMPHENOL RF CORPORATION
  • AMPHRF
  • AMPHENOL RFX
  • Amphenol RF (Formerly Amphenol Connex)
  • AMPHENOL-RF DIVISION (VA)
  • ARF
  • AMPHENOL RF CONNEX
  • AMPHENOL RF ASIA
  • AMPHENOL RF DISTRIBUTOR DIV
  • AMPHENOL RF/ OPERATIONS
  • AMPHENOL RF TOOLING
  • AMPHENOL RFOB
  • AMPHENOL(COAXIAL)

Part Number Aliases

This part may be known by these alternate part numbers:

  • 132255.

Technical Specifications

Physical
Body MaterialBrass
Body PlatingGold
Case/PackageSMA
Contact MaterialCopper
Contact PlatingGold
Dielectric MaterialPTFE
Housing ColorGold
Insulation MaterialPolytetrafluoroethylene
MountEdge, PCB
Weight1.700008 g
Technical
Connector TypeCoaxial, Receptacle, SMA, Socket
Fastening TypeThreaded
Frequency18 Hz
Impedance50 Ω
Max Frequency18 GHz
Max Operating Temperature165 °C
Min Operating Temperature-65 °C
OrientationStraight
PackagingBulk
TerminationSolder
Dimensions
Board Thickness1.5748 mm
Depth7.92 mm
Length9.52 mm

Documents

Download datasheets and manufacturer documentation for Amphenol RF 132255.

TME
Datasheet1 page12 years ago
element14 APAC
Datasheet26 pages22 years ago
Electro Sonic
Datasheet1 page12 years ago
element14
Datasheet1 page21 years ago
Burklin Elektronik
Datasheet1 page12 years ago
Arrow Electronics
Datasheet1 page17 years ago
RS (Formerly Allied Electronics)
Datasheet7 pages16 years ago

Compliance

Environmental Classification
Radiation HardeningNo
REACH SVHCUnknown
RoHSCompliant