Amphenol RF 132203-18

henol RF 132203-18 RF SMA Connector, Right Angle, Jack, PCB Through Hole, Bulkhead, 50 Ohm
Datasheet

Price and Stock

Technical Specifications

Physical
Body MaterialBrass
Body PlatingGold
Case/PackageSMA
Contact MaterialBrass, Copper, Gold
Contact PlatingGold
Dielectric MaterialPTFE
Housing ColorGold
MountBulkhead, Panel, Through Hole
Technical
Connector TypeSMA, Socket
Fastening TypeThreaded
Frequency12.4 GHz
Impedance50 Ω
Max Frequency12.4 GHz
Max Operating Temperature165 °C
Min Operating Temperature-65 °C
Number of Contacts1
OrientationRight Angle
PackagingBulk
TerminationSolder

Documents

Download datasheets and manufacturer documentation for Amphenol RF 132203-18.

Electro Sonic
Technical Drawing1 page14 years ago
TME
Datasheet1 page8 years ago
Burklin Elektronik
Datasheet1 page14 years ago

Inventory History

3 month trend:
-59.57%

Engineering Resources

View Evaluation kits and Reference designs for Amphenol RF 132203-18.

Related Parts

Descriptions

Descriptions of Amphenol RF 132203-18 provided by its distributors.

henol RF 132203-18 RF SMA Connector, Right Angle, Jack, PCB Through Hole, Bulkhead, 50 Ohm
RF SMA Connector, 1 Contact(s), Panel Mount, Board And Panel Mount, Solder Terminal, Locking, Jack
RF COAXIAL BOARD MOUNT CONNECTOR
Conn SMA 0Hz to 12.4GHz 50Ohm Solder RA Thru-Hole RCP Gold
SMA socket 50 Ω, solder connection, angled, 132203-18
CoC and 2-years warranty / RFQ for pricing
SMA RIGHT ANGLE PCB JACK 50OHM

Manufacturer Aliases

Amphenol RF has several brands around the world that distributors may use as alternate names. Amphenol RF may also be known as the following names:

  • Amphenol RF
  • Amphenol-RF Division
  • Amphenol RF/Microwave
  • Amphenol ACS - RF
  • AMPH RF
  • AMPRF
  • AMPHENOL RF CORPORATION
  • AMPHRF
  • AMPHENOL RFX
  • Amphenol RF (Formerly Amphenol Connex)
  • AMPHENOL-RF DIVISION (VA)
  • ARF
  • AMPHENOL RF CONNEX
  • AMPHENOL RF ASIA
  • AMPHENOL RF DISTRIBUTOR DIV
  • AMPHENOL RF/ OPERATIONS
  • AMPHENOL RF TOOLING
  • AMPHENOL RFOB
  • AMPHENOL(COAXIAL)

Part Number Aliases

This part may be known by these alternate part numbers:

  • 132203-18.

Technical Specifications

Physical
Body MaterialBrass
Body PlatingGold
Case/PackageSMA
Contact MaterialBrass, Copper, Gold
Contact PlatingGold
Dielectric MaterialPTFE
Housing ColorGold
MountBulkhead, Panel, Through Hole
Technical
Connector TypeSMA, Socket
Fastening TypeThreaded
Frequency12.4 GHz
Impedance50 Ω
Max Frequency12.4 GHz
Max Operating Temperature165 °C
Min Operating Temperature-65 °C
Number of Contacts1
OrientationRight Angle
PackagingBulk
TerminationSolder

Documents

Download datasheets and manufacturer documentation for Amphenol RF 132203-18.

Electro Sonic
Technical Drawing1 page14 years ago
TME
Datasheet1 page8 years ago
Burklin Elektronik
Datasheet1 page14 years ago

Compliance

Environmental Classification
Radiation HardeningNo
RatingsDust Tight, IP67, Waterproof
RoHSCompliant