Amphenol RF 132197RP

RF SMA Connector, 1 Contact(s), Male, Cable Mount, Crimp Terminal, Locking, Jack
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers
DistributorSKUMOQPkg
NS-132197RPContact
>1wk
132197RPContact
>1wk

Technical Specifications

Physical
Case/PackageSMA
ColorNatural
Contact MaterialBrass
Contact PlatingGold
MountFree Hanging
Technical
Connector TypeSMA
Fastening TypeThreaded
Impedance50 Ω
Max Frequency12.4 GHz
TerminationCrimp

Documents

Download datasheets and manufacturer documentation for Amphenol RF 132197RP.

Newark
Datasheet1 page12 years ago

Engineering Resources

View Evaluation kits and Reference designs for Amphenol RF 132197RP.

Related Parts

Descriptions

Descriptions of Amphenol RF 132197RP provided by its distributors.

RF SMA Connector, 1 Contact(s), Male, Cable Mount, Crimp Terminal, Locking, Jack
RF Connector, SMA Straight Crimp Jack for RG-55, RG-142, RG-223, RP, 50 Ohm | Amphenol RF 132197RP
CONNECTOR, SMA-RP, JACK, 50 OHM, CABLE; Connector Type:SMA RP Coaxial; Connector Body Style:Straight Jack; Coaxial Termination:Crimp; Impedance:50ohm; Coaxial Cable Types:RG55, RG142A, RG223, RG400; Contact Material:Brass RoHS Compliant: Yes

Manufacturer Aliases

Amphenol RF has several brands around the world that distributors may use as alternate names. Amphenol RF may also be known as the following names:

  • Amphenol RF
  • Amphenol-RF Division
  • Amphenol RF/Microwave
  • Amphenol ACS - RF
  • AMPH RF
  • AMPRF
  • AMPHENOL RF CORPORATION
  • AMPHRF
  • AMPHENOL RFX
  • Amphenol RF (Formerly Amphenol Connex)
  • AMPHENOL-RF DIVISION (VA)
  • ARF
  • AMPHENOL RF CONNEX
  • AMPHENOL RF ASIA
  • AMPHENOL RF DISTRIBUTOR DIV
  • AMPHENOL RF/ OPERATIONS
  • AMPHENOL RF TOOLING
  • AMPHENOL RFOB
  • AMPHENOL(COAXIAL)

Technical Specifications

Physical
Case/PackageSMA
ColorNatural
Contact MaterialBrass
Contact PlatingGold
MountFree Hanging
Technical
Connector TypeSMA
Fastening TypeThreaded
Impedance50 Ω
Max Frequency12.4 GHz
TerminationCrimp

Documents

Download datasheets and manufacturer documentation for Amphenol RF 132197RP.

Newark
Datasheet1 page12 years ago

Compliance

Environmental Classification
RoHSCompliant