Amphenol RF 132147

connector, rf coaxial, sma panel jack recept, 2-hole flange, exposed tfe(.59), 50 ohm
In Stock
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Body MaterialBrass
Body PlatingGold
Case/PackageSMA
Contact MaterialCopper
Contact PlatingGold
Dielectric MaterialPTFE
Housing ColorGold
Insulation MaterialTeflon
MountBulkhead, Flanges, Panel
Weight2.299997 g
Technical
Connector TypeCoaxial, Receptacle, SMA, Socket
Fastening TypeThreaded
Frequency18 GHz
Impedance50 Ω
Max Frequency12.4 GHz
Max Operating Temperature165 °C
Min Operating Temperature-65 °C
OrientationStraight
PackagingBulk
TerminationSolder
Dimensions
Depth6 mm
Length27.4 mm

Documents

Download datasheets and manufacturer documentation for Amphenol RF 132147.

Electro Sonic
Datasheet1 page19 years ago
Farnell
Datasheet26 pages22 years ago
element14
Datasheet1 page20 years ago
Burklin Elektronik
Datasheet1 page19 years ago
RS (Formerly Allied Electronics)
Datasheet1 page20 years ago
Jameco
Datasheet2 pages20 years ago

Inventory History

3 month trend:
+5.12%

Alternate Parts

Price @ 1000
$ 6.175
$ 12.9
$ 12.9
Stock
17,193
10,161
10,161
Authorized Distributors
16
5
5
Connector Type
Coaxial, Receptacle, SMA, Socket
-
-
Gender
-
Male
Male
Impedance
50 Ω
-
-
Mount
Bulkhead, Flanges, Panel
-
-
Frequency
18 GHz
-
-
Termination
Solder
-
-
Orientation
Straight
Straight
Straight
Contact Plating
Gold
Gold
Gold
Contact Material
Copper
-
-
Dielectric Material
PTFE
-
-
Housing Color
Gold
-
-

Engineering Resources

View Evaluation kits and Reference designs for Amphenol RF 132147.

Related Parts

Descriptions

Descriptions of Amphenol RF 132147 provided by its distributors.

connector, rf coaxial, sma panel jack recept, 2-hole flange, exposed tfe(.59), 50 ohm
Amphenol RF - RF Connector SMA Panel Mount Jack 2-Hole Flange Round Post 50 Ohm Part Number: 132147 -->> Connectors > SMA Connectors
Conn SMA RCP 0Hz to 18GHz 50Ohm Solder Pot ST Panel Mount Gold

Manufacturer Aliases

Amphenol RF has several brands around the world that distributors may use as alternate names. Amphenol RF may also be known as the following names:

  • Amphenol RF
  • Amphenol-RF Division
  • Amphenol RF/Microwave
  • Amphenol ACS - RF
  • AMPH RF
  • AMPRF
  • AMPHENOL RF CORPORATION
  • AMPHRF
  • AMPHENOL RFX
  • Amphenol RF (Formerly Amphenol Connex)
  • AMPHENOL-RF DIVISION (VA)
  • ARF
  • AMPHENOL RF CONNEX
  • AMPHENOL RF ASIA
  • AMPHENOL RF DISTRIBUTOR DIV
  • AMPHENOL RF/ OPERATIONS
  • AMPHENOL RF TOOLING
  • AMPHENOL RFOB
  • AMPHENOL(COAXIAL)

Technical Specifications

Physical
Body MaterialBrass
Body PlatingGold
Case/PackageSMA
Contact MaterialCopper
Contact PlatingGold
Dielectric MaterialPTFE
Housing ColorGold
Insulation MaterialTeflon
MountBulkhead, Flanges, Panel
Weight2.299997 g
Technical
Connector TypeCoaxial, Receptacle, SMA, Socket
Fastening TypeThreaded
Frequency18 GHz
Impedance50 Ω
Max Frequency12.4 GHz
Max Operating Temperature165 °C
Min Operating Temperature-65 °C
OrientationStraight
PackagingBulk
TerminationSolder
Dimensions
Depth6 mm
Length27.4 mm

Documents

Download datasheets and manufacturer documentation for Amphenol RF 132147.

Electro Sonic
Datasheet1 page19 years ago
Farnell
Datasheet26 pages22 years ago
element14
Datasheet1 page20 years ago
Burklin Elektronik
Datasheet1 page19 years ago
RS (Formerly Allied Electronics)
Datasheet1 page20 years ago
Jameco
Datasheet2 pages20 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCUnknown
RoHSCompliant