Amphenol RF 132134

connector, rf coaxial, sma str jack for p.c.board, 4 legs, .050 center cont, 50 ohm
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Body MaterialBrass
Body PlatingGold
Case/PackageSMA
Contact MaterialCopper, Gold
Contact PlatingGold
Dielectric MaterialPTFE
Housing ColorGold
Insulation MaterialTeflon
MountPCB, Through Hole
Weight1.000001 g
Technical
Connector TypeCoaxial, SMA, Socket
Fastening TypeThreaded
Frequency18 GHz
Impedance50 Ω
Max Frequency18 GHz
Max Operating Temperature165 °C
Min Operating Temperature-65 °C
Number of Contacts1
OrientationStraight
PackagingBulk
TerminationSolder
Dimensions
Depth7 mm
Height9.73 mm
Length7 mm

Documents

Download datasheets and manufacturer documentation for Amphenol RF 132134.

TME
Datasheet1 page19 years ago
element14 APAC
Datasheet26 pages22 years ago
Datasheet26 pages22 years ago
RS (Formerly Allied Electronics)
Datasheet1 page20 years ago
DigiKey
Datasheet1 page19 years ago
East Coast Microwave
Datasheet1 page11 years ago
Datasheet1 page15 years ago
Burklin Elektronik
Datasheet1 page19 years ago
Jameco
Datasheet2 pages19 years ago

Alternate Parts

Price @ 1000
$ 3.731
$ 3.62
$ 3.62
Stock
85,289
225,783
225,783
Authorized Distributors
19
19
19
Connector Type
Coaxial, SMA, Socket
SMA, Socket
SMA, Socket
Gender
-
Female
Female
Impedance
50 Ω
50 Ω
50 Ω
Mount
PCB, Through Hole
Through Hole
Through Hole
Frequency
18 GHz
18 GHz
18 GHz
Termination
Solder
Solder
Solder
Orientation
Straight
Straight
Straight
Contact Plating
Gold
Gold
Gold
Contact Material
Copper, Gold
Copper, Gold
Copper, Gold
Dielectric Material
PTFE
PTFE
PTFE
Housing Color
Gold
Gold
Gold

Engineering Resources

View Evaluation kits and Reference designs for Amphenol RF 132134.

Related Parts

Descriptions

Descriptions of Amphenol RF 132134 provided by its distributors.

connector, rf coaxial, sma str jack for p.c.board, 4 legs, .050 center cont, 50 ohm
Amphenol RF - RF Connector SMA PCB Through Hole Straight Jack 50 Ohm Part Number: 132134 -->> Connectors > SMA Connectors
Conn SMA RCP 0Hz to 18GHz 50Ohm Solder ST Thru-Hole Gold

Manufacturer Aliases

Amphenol RF has several brands around the world that distributors may use as alternate names. Amphenol RF may also be known as the following names:

  • Amphenol RF
  • Amphenol-RF Division
  • Amphenol RF/Microwave
  • Amphenol ACS - RF
  • AMPH RF
  • AMPRF
  • AMPHENOL RF CORPORATION
  • AMPHRF
  • AMPHENOL RFX
  • Amphenol RF (Formerly Amphenol Connex)
  • AMPHENOL-RF DIVISION (VA)
  • ARF
  • AMPHENOL RF CONNEX
  • AMPHENOL RF ASIA
  • AMPHENOL RF DISTRIBUTOR DIV
  • AMPHENOL RF/ OPERATIONS
  • AMPHENOL RF TOOLING
  • AMPHENOL RFOB
  • AMPHENOL(COAXIAL)

Part Number Aliases

This part may be known by these alternate part numbers:

  • 132134.

Technical Specifications

Physical
Body MaterialBrass
Body PlatingGold
Case/PackageSMA
Contact MaterialCopper, Gold
Contact PlatingGold
Dielectric MaterialPTFE
Housing ColorGold
Insulation MaterialTeflon
MountPCB, Through Hole
Weight1.000001 g
Technical
Connector TypeCoaxial, SMA, Socket
Fastening TypeThreaded
Frequency18 GHz
Impedance50 Ω
Max Frequency18 GHz
Max Operating Temperature165 °C
Min Operating Temperature-65 °C
Number of Contacts1
OrientationStraight
PackagingBulk
TerminationSolder
Dimensions
Depth7 mm
Height9.73 mm
Length7 mm

Documents

Download datasheets and manufacturer documentation for Amphenol RF 132134.

TME
Datasheet1 page19 years ago
element14 APAC
Datasheet26 pages22 years ago
Datasheet26 pages22 years ago
RS (Formerly Allied Electronics)
Datasheet1 page20 years ago
DigiKey
Datasheet1 page19 years ago
East Coast Microwave
Datasheet1 page11 years ago
Datasheet1 page15 years ago
Burklin Elektronik
Datasheet1 page19 years ago
Jameco
Datasheet2 pages19 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCUnknown
RoHSCompliant