Amphenol RF 132119RP

RF / Coaxial Connector, SMA RP Coaxial, Straight Bulkhead Jack, Solder, 50 ohm
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Body MaterialBrass
Body PlatingGold
Case/PackageSMA
Contact MaterialBrass, Copper
Contact PlatingGold
Dielectric MaterialPTFE
Housing ColorGold
Insulation MaterialTeflon
MountBulkhead, Front Side Nut, Panel
Weight5.200011 g
Technical
Connector TypeCoaxial, Male Pin, SMA
Fastening TypeThreaded
Frequency12.4 GHz
Impedance50 Ω
Max Frequency12.4 GHz
Max Operating Temperature165 °C
Min Operating Temperature-65 °C
OrientationStraight
TerminationCrimp
Voltage Rating375 V
Dimensions
Length27.5 mm

Documents

Download datasheets and manufacturer documentation for Amphenol RF 132119RP.

TME
Datasheet1 page12 years ago
Farnell
Datasheet26 pages22 years ago
RS (Formerly Allied Electronics)
Datasheet1 page11 years ago
Burklin Elektronik
Datasheet1 page12 years ago
Factory Futures
Datasheet1 page14 years ago
element14
Datasheet1 page20 years ago
Jameco
Datasheet1 page20 years ago
DigiKey
Datasheet1 page20 years ago

Inventory History

3 month trend:
-14.09%

Engineering Resources

View Evaluation kits and Reference designs for Amphenol RF 132119RP.

Related Parts

Descriptions

Descriptions of Amphenol RF 132119RP provided by its distributors.

RF / Coaxial Connector, SMA RP Coaxial, Straight Bulkhead Jack, Solder, 50 ohm
Amphenol RF - RF Connector RP-SMA Straight Crimp Jack RG-174 RG-188 RG-316 Times LMR-100A Bulkhead 50 Ohm Part Number: 132119RP -->> Connectors > RP-SMA Connectors
Connector SMA Female 0Hz to 12.4GHz 50Ohm Crimp Straight Panel Mount Gold
RP-SMA Connector Jack, Male Pin 50 Ohm Panel Mount, Bulkhead - Front Side Nut Solder
RF SMA Connector, 1 Contact(s), Male, Panel Mount, Cable And Panel Mount, Crimp Terminal, Locking, Jack
RF/COAXIAL, SMA BULKHEAD JACK STR 50 OHM CRIMP; Connector Type: SMA RP Coaxial; Connector Body Style: Straight Bulkhead Jack; Coaxial Termination: Crimp; Impedance: 50ohm; Coaxial Cable Types: RG174, RG188A, RG316; Frequency Max: 12.4GHz

Manufacturer Aliases

Amphenol RF has several brands around the world that distributors may use as alternate names. Amphenol RF may also be known as the following names:

  • Amphenol RF
  • Amphenol-RF Division
  • Amphenol RF/Microwave
  • Amphenol ACS - RF
  • AMPH RF
  • AMPRF
  • AMPHENOL RF CORPORATION
  • AMPHRF
  • AMPHENOL RFX
  • Amphenol RF (Formerly Amphenol Connex)
  • AMPHENOL-RF DIVISION (VA)
  • ARF
  • AMPHENOL RF CONNEX
  • AMPHENOL RF ASIA
  • AMPHENOL RF DISTRIBUTOR DIV
  • AMPHENOL RF/ OPERATIONS
  • AMPHENOL RF TOOLING
  • AMPHENOL RFOB
  • AMPHENOL(COAXIAL)

Part Number Aliases

This part may be known by these alternate part numbers:

  • 132119-RP
  • 132119RP.

Technical Specifications

Physical
Body MaterialBrass
Body PlatingGold
Case/PackageSMA
Contact MaterialBrass, Copper
Contact PlatingGold
Dielectric MaterialPTFE
Housing ColorGold
Insulation MaterialTeflon
MountBulkhead, Front Side Nut, Panel
Weight5.200011 g
Technical
Connector TypeCoaxial, Male Pin, SMA
Fastening TypeThreaded
Frequency12.4 GHz
Impedance50 Ω
Max Frequency12.4 GHz
Max Operating Temperature165 °C
Min Operating Temperature-65 °C
OrientationStraight
TerminationCrimp
Voltage Rating375 V
Dimensions
Length27.5 mm

Documents

Download datasheets and manufacturer documentation for Amphenol RF 132119RP.

TME
Datasheet1 page12 years ago
Farnell
Datasheet26 pages22 years ago
RS (Formerly Allied Electronics)
Datasheet1 page11 years ago
Burklin Elektronik
Datasheet1 page12 years ago
Factory Futures
Datasheet1 page14 years ago
element14
Datasheet1 page20 years ago
Jameco
Datasheet1 page20 years ago
DigiKey
Datasheet1 page20 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant