Amphenol Communications Solutions 132-2801-060

Twisted Pair Flat Cable 60Conductors 28AWG Tinned Copper Multi Color 300V 1A
Datasheet

Submit Request for Quote

Unfortunately we do not know of any distributors for 132-2801-060. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Technical Specifications

Physical
ColorMultiple
Conductor MaterialCopper
Contact PlatingTin
Insulation MaterialPolyvinyl
MountCable
Technical
Capacitance49.2 pF
Current Rating1 A
Impedance100 Ω
Max Current Rating1 A
Max Operating Temperature105 °C
Min Operating Temperature80 °C
Number of Conductors60
Number of Pairs30
Number of Strands7
PackagingTape & Reel
ShieldingUnshielded
Voltage Rating300 V
Voltage Rating (DC)300 V
Dimensions
Cable Pitch1.27 mm
Length30.48 m
Pitch1.27 mm
Thickness1.07 mm
Width76.86 mm
Wire/Cable Gauge28 AWG

Documents

Download datasheets and manufacturer documentation for Amphenol Communications Solutions 132-2801-060.

Electro Sonic
Datasheet1 page9 years ago
Datasheet4 pages18 years ago
TME
Datasheet1 page0 years ago

Engineering Resources

View Evaluation kits and Reference designs for Amphenol Communications Solutions 132-2801-060.

Related Parts

Descriptions

Descriptions of Amphenol Communications Solutions 132-2801-060 provided by its distributors.

Twisted Pair Flat Cable 60Conductors 28AWG Tinned Copper Multi Color 300V 1A
Color Twist 'N' Flat .050" 1.27mm Cable 100' SPOOL, 30 PAIRS RIBBON
Twist-To-Flat Cable, 60 Conductor 100Ft, 28Awg; Cable Shielding:Unshielded; No. Of Conductors:60Conductor; Wire Gauge:28Awg; Conductor Area Csa:-; Reel Length (Imperial):100Ft; Reel Length (Metric):30.48M; Jacket Color:Multi-Colored Rohs Compliant: Yes |Amphenol Spectra-Strip 132-2801-060
Ribbon Cable Cross-section AWG: 28 AWG Temperature range: 105 ... 80 °C Cable type: Ribbon Cable Colour: Multicoloured Conductor: Tinned Copper Conductor insulation: PVC Cross-section: 0.08 mm² Packaging: Sold by Reel Shielding: Unshielded Grid: 1.27 mm Impedance: 100 Ohm Original packaging: 30 m Poles: 60 Rated voltage: 300 VAC/VDC

Manufacturer Aliases

Amphenol Communications Solutions has several brands around the world that distributors may use as alternate names. Amphenol Communications Solutions may also be known as the following names:

  • Amphenol CS
  • Amphenol ACS - Canada
  • AMPHENOL CS (HIGH SPEED IO)
  • Amphenol Information Communication & Commercial
  • AMPHENOL CS (FCI)
  • AMPHENOL COMMUNICATION AND
  • AMPH CS
  • Amphenol Communication Solution
  • Amphenol Communications Solutions(ACS)
  • AMPHENOL HIGH SPEED
  • Amphenol Communication Solutions
  • AMPHENOL CS (COMMERCIAL PRODUCTS)

Technical Specifications

Physical
ColorMultiple
Conductor MaterialCopper
Contact PlatingTin
Insulation MaterialPolyvinyl
MountCable
Technical
Capacitance49.2 pF
Current Rating1 A
Impedance100 Ω
Max Current Rating1 A
Max Operating Temperature105 °C
Min Operating Temperature80 °C
Number of Conductors60
Number of Pairs30
Number of Strands7
PackagingTape & Reel
ShieldingUnshielded
Voltage Rating300 V
Voltage Rating (DC)300 V
Dimensions
Cable Pitch1.27 mm
Length30.48 m
Pitch1.27 mm
Thickness1.07 mm
Width76.86 mm
Wire/Cable Gauge28 AWG

Documents

Download datasheets and manufacturer documentation for Amphenol Communications Solutions 132-2801-060.

Electro Sonic
Datasheet1 page9 years ago
Datasheet4 pages18 years ago
TME
Datasheet1 page0 years ago

Compliance

Environmental Classification
RoHSCompliant