Amphenol Spectra-Strip 132-2801-040

Ribbon Cable, Twist 'N' Flatr Planar, 40, 28 AWG, 0.072 mm , 1.27 mm, 100 ft, 30.48 m

Datasheet

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Avnet
132-2801-040 0 ··
USD
2.52 2.42
TTI
132-2801-040 100 Buy Now »
USD
1.29 1.29 1.29
Mouser
523-132-2801-040 4 Buy Now »
USD
158.47 158.47 133.93 133.93 133.93
Newark
38Y7163 0 ··
USD
217.39 201.87 179.17 179.17 179.17
Heilind Electronics
SPA132-2801-040 0 ··
USD
3.14 2.95 2.90
Allied Electronics
70111308 3 Buy Now »
USD
164.03 148.36 148.36 148.36 148.36
Heilind Asia
SPA132-2801-040 0 ··
Farnell 2
1170264 0 ··
GBP
158.43 152.09 152.09 152.09 152.09
1207482 0 ··
GBP
6.60 6.60 6.60 6.60 6.60
element14 APAC 2
1207482 0 ··
SGD
10.62 10.62 10.62 10.62 10.62
1170264 0 ··
SGD
314.34 295.41 259.47 259.47 259.47
Electro Sonic
1322801040 0 ··
USD
295.01 279.88 279.88 279.88 279.88
RS Components
7542270 3 Buy Now »
GBP
158.43 158.43 158.43 158.43 158.43
Avnet Europe
132-2801-040 0 ··
EUR
188.91 159.85 148.43 148.43 148.43
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
XS Micro
132-2801-040 Contact ··

Descriptions

Ribbon Cable, Twist 'N' Flatr Planar, 40, 28 AWG, 0.072 mm , 1.27 mm, 100 ft, 30.48 m
Newark
Color Twist 'N' Flat .050" 1.27mm Cable 100' SPOOL, 20 PAIRS RIBBON
Mouser
132-2801-040 10O FT. REEL EA.
Heilind Asia
132-2801-040 10O FT. REEL EA.
Heilind Electronics
TWIST'N'FLAT CABLE
TTI
Twist 'n' flat IDC cable 40 way
RS Components
cable,flat(planar),twist and flat,colorcoded pvc insulation,20pair,28awg strand
Allied Electronics
RIBBON CABLE, 40WAY, PER M
Farnell
Twisted Pair Flat Cable 40Conductors 28AWG Tinned Copper Multi Color 300V 1A
Avnet
RIBBON CABLE, 40WAY, PER M
element14 APAC

Technical Specifications

Jacket Material PVC
REACH SVHC Compliance No SVHC
Size-Thickness 1.0668 mm
Voltage Rating (AC) 300 V
Number of Conductors 40
Conductor Material Tinned Copper
Wire Gauge 28 AWG
RoHS Compliant
Voltage Rating (DC) 300 V
Shielding No
Insulation Material PVC
Insulation Resistance 10 GΩ
Pin Pitch 1.27 mm
Size-Length 30.48 m
Current Rating 1 A

Documents

Farnell
Datasheet 1 page
Datasheet 1 page
Allied Electronics
Datasheet 3 pages 11 years ago
Datasheet 1 page
Datasheet 6 pages 11 years ago
Electro Sonic
Datasheet 4 pages 11 years ago
TME
Datasheet 1 page
Onlinecomponents.com
Datasheet 4 pages 11 years ago

Images

Alternate Names

AMPHENOL SPECTRA 132-2801-040
AMPHENOL SPECTRA-STR 132-2801-040

Search for other parts like 132- »