Amphenol 132-2801-010

Color Twist 'N' Flat .050" 1.27mm Cable 100' SPOOL, 5 PAIRS RIBBON
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package100
ColorBlack
Conductor MaterialCopper
Contact PlatingTin
Insulation MaterialPVC
MountCable
Technical
Capacitance15 pF
Current Rating1 A
Impedance100 Ω
Insulation Resistance10 GΩ
Max Current Rating1 A
Max Operating Temperature105 °C
Min Operating Temperature80 °C
Number of Conductors10
Number of Cores10
Number of Pairs5
Number of Strands7
PackagingBulk
ShieldingUnshielded
Voltage Rating300 V
Voltage Rating (AC)300 V
Voltage Rating (DC)300 V
Wire/Cable TypeFlat
Dimensions
Cable Pitch1.27 mm
Depth13.36 mm
Lead Pitch1.27 mm
Length30.48 m
Pitch1.27 mm
Thickness1.07 mm
Width13.3604 mm
Wire/Cable Gauge28 AWG

Documents

Download datasheets and manufacturer documentation for Amphenol 132-2801-010.

Newark
Datasheet1 page0 years ago
Master Electronics
Datasheet1 page9 years ago
Farnell
Datasheet3 pages18 years ago
element14 APAC
Datasheet1 page0 years ago
RS (Formerly Allied Electronics)
Datasheet1 page0 years ago
Datasheet6 pages19 years ago
TME
Datasheet1 page0 years ago
Electro Sonic
Datasheet4 pages18 years ago

Engineering Resources

View Evaluation kits and Reference designs for Amphenol 132-2801-010.

Related Parts

Descriptions

Descriptions of Amphenol 132-2801-010 provided by its distributors.

Color Twist 'N' Flat .050" 1.27mm Cable 100' SPOOL, 5 PAIRS RIBBON
Twisted Pair Flat Cable Polyvinyl Chloride 10Conductors 28AWG 300V Multi Color
Twisted Pair Flat Cable 10Conductors 28AWG Tinned Copper Brown/Red/Orange/Yellow/Green/Blue/Violet/Gray/White/Black/Tan 300V 1A
RIBBON CABLE, 10WAY, 30.5M; Cable Shielding:Unscreened; No. of Cores:10Core; Wire Gauge:28AWG; Conductor Area CSA:0.072mm²; Reel Length
Ribbon Cable Cross-section AWG: 28 AWG Temperature range: 105 ... 80 °C Cable type: Ribbon Cable Colour: Multicoloured Conductor: Tinned Copper Conductor insulation: PVC Cross-section: 0.08 mm² Packaging: Sold by Reel Shielding: Unshielded Grid: 1.27 mm Impedance: 100 Ohm Original packaging: 30 m Poles: 10 Rated voltage: 300 VAC/VDC
RIBBON CABLE, 10WAY, 30.5M; Cable Shielding: Unscreened; No. of Cores: 10Core; Wire Gauge: 28AWG; Conductor Area CSA: 0.072mm²; Reel Length (Imperial): 100ft; Reel Length (Metric): 30.5m; Jacket Colour: Multi-coloured; Cable Width: 13.36mm; No. of Max Strands x Strand Size: 7 x 36AWG; Pitch Spacing: 1.27mm; Voltage Rating: 300V; Conductor Material: Tinned Copper; Jacket Material: PVC; Ribbon Cable Type: Twisted Pair to Flat Ribbon Cable; Product Range: 132 Series; SVHC: No SVHC (15-Jan-2019); Approval Bodies: UL; Cable Type: Twist to Flat; Cable UL Style Number: UL2697; Capacitance: 49pF/m; Colour: 10 Colour Repeat; Conductor Make-up: 7/36AWG; Current Rating: 1A; Impedance: 100ohm; Insulation Resistance: 10000Mohm; Operating Temperature Max: 105°C; Operating Temperature Min: -20°C

Manufacturer Aliases

Amphenol has several brands around the world that distributors may use as alternate names. Amphenol may also be known as the following names:

  • AMPH
  • AMPHEN
  • AMPHENOL CORPORATION
  • AMPHENOL CORP
  • AMPHENOL COMMERCIAL PRODUCTS
  • AMPHENOL CANADA
  • APH
  • AMPHE
  • AMPHENO
  • AMPHENOL CANADA CORP
  • AMPHENOL COMMERCIAL
  • Amphenol Interconnect India
  • AMPL
  • AMPHENOL AIR LB
  • Amphenol SV Microwave
  • AMPHNL
  • Amphenol Ltd UK
  • Amphenol Technology
  • AMPHENL
  • Amphenol All Sensors Corporation
  • AMPENOL
  • Amphenol Limited
  • Amphenol Thermometrics
  • AMPHENOL CONNECTORS
  • Amphenol SGX Sensortech

Part Number Aliases

This part may be known by these alternate part numbers:

  • 132-2801-010.
  • 1322801010

Technical Specifications

Physical
Case/Package100
ColorBlack
Conductor MaterialCopper
Contact PlatingTin
Insulation MaterialPVC
MountCable
Technical
Capacitance15 pF
Current Rating1 A
Impedance100 Ω
Insulation Resistance10 GΩ
Max Current Rating1 A
Max Operating Temperature105 °C
Min Operating Temperature80 °C
Number of Conductors10
Number of Cores10
Number of Pairs5
Number of Strands7
PackagingBulk
ShieldingUnshielded
Voltage Rating300 V
Voltage Rating (AC)300 V
Voltage Rating (DC)300 V
Wire/Cable TypeFlat
Dimensions
Cable Pitch1.27 mm
Depth13.36 mm
Lead Pitch1.27 mm
Length30.48 m
Pitch1.27 mm
Thickness1.07 mm
Width13.3604 mm
Wire/Cable Gauge28 AWG

Documents

Download datasheets and manufacturer documentation for Amphenol 132-2801-010.

Newark
Datasheet1 page0 years ago
Master Electronics
Datasheet1 page9 years ago
Farnell
Datasheet3 pages18 years ago
element14 APAC
Datasheet1 page0 years ago
RS (Formerly Allied Electronics)
Datasheet1 page0 years ago
Datasheet6 pages19 years ago
TME
Datasheet1 page0 years ago
Electro Sonic
Datasheet4 pages18 years ago

Compliance

Environmental Classification
ApprovalsCSA, UL
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant