TE Connectivity / AMP 1318382-3

0.025 Series and Hybrid Connectors and Contacts
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers
DistributorSKUMOQPkg
1318382-3Contact
>1wk

Technical Specifications

Physical
ColorNatural
Contact MaterialGold
Contact PlatingGold
Housing ColorNatural
Technical
Circuit ApplicationSignal
Max Operating Temperature105 °C
Max Voltage Rating (DC)12 V
Min Operating Temperature-30 °C
Number of Contacts16
Number of Positions16
Number of Rows2
Number of Signal Positions16
OrientationRight Angle
ShieldingUnshielded
TerminationSolder
Voltage Rating12 V
Dimensions
Height15.8 mm
Length24.4602 mm
PCB Thickness1.6 mm
Pitch2.2098 mm
Tab Thickness640 µm
Tab Width635 µm
Width23.0124 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 1318382-3.

Upverter
Technical Drawing2 pages7 years ago
TE Connectivity
Instruction Sheet9 pages4 years ago
Technical Drawing2 pages11 years ago
Datasheet11 pages13 years ago
Datasheet12 pages13 years ago
Instruction Sheet9 pages17 years ago
Instruction Sheet9 pages17 years ago
Datasheet11 pages0 years ago
Datasheet12 pages0 years ago

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 months ago)

Engineering Resources

View Evaluation kits and Reference designs for TE Connectivity / AMP 1318382-3.

Descriptions

Descriptions of TE Connectivity / AMP 1318382-3 provided by its distributors.

0.025 Series and Hybrid Connectors and Contacts
025 CAP HSG ASSY 16P
CONNECTOR ASSY

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity / Hartman Brand
  • TE Connectivity AMP Connectors

Technical Specifications

Physical
ColorNatural
Contact MaterialGold
Contact PlatingGold
Housing ColorNatural
Technical
Circuit ApplicationSignal
Max Operating Temperature105 °C
Max Voltage Rating (DC)12 V
Min Operating Temperature-30 °C
Number of Contacts16
Number of Positions16
Number of Rows2
Number of Signal Positions16
OrientationRight Angle
ShieldingUnshielded
TerminationSolder
Voltage Rating12 V
Dimensions
Height15.8 mm
Length24.4602 mm
PCB Thickness1.6 mm
Pitch2.2098 mm
Tab Thickness640 µm
Tab Width635 µm
Width23.0124 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 1318382-3.

Upverter
Technical Drawing2 pages7 years ago
TE Connectivity
Instruction Sheet9 pages4 years ago
Technical Drawing2 pages11 years ago
Datasheet11 pages13 years ago
Datasheet12 pages13 years ago
Instruction Sheet9 pages17 years ago
Instruction Sheet9 pages17 years ago
Datasheet11 pages0 years ago
Datasheet12 pages0 years ago

Compliance

Environmental Classification
Flammability RatingUL94 HB
RoHSNon-Compliant
Compliance Statements
Rohs Statement1 page11 years ago