Cinch Connectivity Solutions 131-3701-621

Conn SMB 0Hz to 4GHz 50Ohm Solder Cup ST Flange Mount RCP Gold
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Body MaterialBrass
Body PlatingGold
Case/PackageSMB
Contact MaterialBrass
Contact PlatingGold
Dielectric MaterialPTFE
Housing ColorGold
Insulation MaterialPolytetrafluoroethylene
MountFlanges, Panel
Technical
Connector TypeMale Pin, SMB
Fastening TypeSnap
Frequency4 GHz
GenderFemale
Impedance50 Ω
Max Frequency4 GHz
Max Operating Temperature165 °C
Min Operating Temperature-65 °C
OrientationStraight
TerminationSolder
Voltage Rating335 V
Dimensions
Depth4.75 mm
Length14.6 mm

Documents

Download datasheets and manufacturer documentation for Cinch Connectivity Solutions 131-3701-621.

Newark
Datasheet2 pages21 years ago
Datasheet2 pages21 years ago
Datasheet2 pages21 years ago
RS (Formerly Allied Electronics)
Datasheet1 page21 years ago

Engineering Resources

View Evaluation kits and Reference designs for Cinch Connectivity Solutions 131-3701-621.

Related Parts

Descriptions

Descriptions of Cinch Connectivity Solutions 131-3701-621 provided by its distributors.

Conn SMB 0Hz to 4GHz 50Ohm Solder Cup ST Flange Mount RCP Gold
RF COAXIAL PANEL MOUNT CONNECTOR
Right-angle Dual Port D-Sub Connector
SMB Jack, 2-Hole Flange, Standard SMB Coax Series | Johnson-Cinch Connectivity Solutions 131-3701-621
CONN SMB JACK STR 50 OHM SOLDER
SMB Connectors 2H FLANGE MT JCK GLD
Connector Type:smb Coaxial; Connector Body Style:straight Flanged Jack; Coaxial Termination:solder; Impedance:50Ohm; Coaxial Cable Types:rg58, Rg178, Rg316; Contact Material:beryllium Copper; Contact Plating:gold Plated Contacts Rohs Compliant: Yes

Manufacturer Aliases

Cinch Connectivity Solutions has several brands around the world that distributors may use as alternate names. Cinch Connectivity Solutions may also be known as the following names:

  • CINCH
  • CINCH CONNECTORS
  • CIN
  • CINCH CONNECTIVITY
  • TRW CINCH
  • CINCH JONES
  • Cinch Connectivity Solutions Midwest Microwave
  • CINCH CONNECTORS INC
  • CINC
  • CNCH
  • Cinch Connectivity Solutions AIM-Cambridge
  • CINCH / CINCH CONNECTIVITY SOLUTIONS
  • Cinch Connector Div
  • Johnson / Cinch Connectivity Solutions
  • CINCH CONNECTOR DIVISION
  • Cinch Connectivity Solutions Semflex
  • Cinch Connectivity Solutions Johnson
  • AIM-Cambridge / Cinch Connectivity Solutions
  • Cinch Connectivity Solutions Vitelec
  • ModICE / CINCH CONNECTIVITY SOLUTIONS
  • Cinch Connectivity Solutions Trompeter
  • CINCH CONNECTIVITY/INDUSTRIAL
  • Dura-Con / Cinch Connectivity Solutions
  • TRW
  • TRW / CINCH (COMMER

Part Number Aliases

This part may be known by these alternate part numbers:

  • 131-3701-621.

Technical Specifications

Physical
Body MaterialBrass
Body PlatingGold
Case/PackageSMB
Contact MaterialBrass
Contact PlatingGold
Dielectric MaterialPTFE
Housing ColorGold
Insulation MaterialPolytetrafluoroethylene
MountFlanges, Panel
Technical
Connector TypeMale Pin, SMB
Fastening TypeSnap
Frequency4 GHz
GenderFemale
Impedance50 Ω
Max Frequency4 GHz
Max Operating Temperature165 °C
Min Operating Temperature-65 °C
OrientationStraight
TerminationSolder
Voltage Rating335 V
Dimensions
Depth4.75 mm
Length14.6 mm

Documents

Download datasheets and manufacturer documentation for Cinch Connectivity Solutions 131-3701-621.

Newark
Datasheet2 pages21 years ago
Datasheet2 pages21 years ago
Datasheet2 pages21 years ago
RS (Formerly Allied Electronics)
Datasheet1 page21 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant