Emerson Network Power - Johnson 131-3701-261

RF/COAXIAL, SMB JACK, STR, 50 OHM, SOLDER

Datasheet

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Digi-Key
J613-ND 17,058 Buy Now »
USD
1.92 1.74 1.49 1.06 0.994
Newark
48F5780 4,317 Buy Now »
USD
2.18 1.94 1.43 0.988 0.988
Farnell
1654637 4,526 Buy Now »
GBP
2.70 2.70 1.89 1.85 1.85
element14 APAC
1654637 4,495 Buy Now »
KRW
2640.00 2348.00 1658.00 1268.00 1268.00
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
North Star Micro
131-3701-261 Contact ··
XS Micro
131-3701-261 Contact ··

Descriptions

CONN SMB JACK STR 50 OHM PCB
Digi-Key
RF COAXIAL, SMB, STRAIGHT JACK, 50OHM
element14 APAC
RF/COAXIAL, SMB JACK, STR, 50 OHM, SOLDER
Newark
RF COAXIAL, SMB, STRAIGHT JACK, 50OHM
Farnell

Technical Specifications

REACH SVHC Compliance No SVHC
Mounting Type Through Hole PCB
Contact Material Beryllium Copper
Gender Female
Insulation Material Teflon
RoHS Compliant
Contact Plating Gold
Size-Height 7.44 mm
Lead-Free Status Lead Free

Documents

Factory Futures
Datasheet 2 pages 14 years ago
Digi-Key
Datasheet 2 pages 14 years ago
Allied Electronics
Datasheet 8 pages 12 years ago
Future Electronics
Datasheet 2 pages 14 years ago
Datasheet 2 pages 14 years ago
Farnell
Datasheet 4 pages 14 years ago
Datasheet 3 pages 14 years ago
Datasheet 1 page 14 years ago
Datasheet 2 pages 14 years ago
Datasheet 4 pages 14 years ago
Onlinecomponents.com
Datasheet 2 pages 14 years ago

Images

Alternate Names

JOHNSON/EMERSON 131-3701-261
EMERSON/JOHNSON 131-3701-261
Johnson Levels 131-3701-261
CINCH JOHNSON 131-3701-261
EMERSON NETWORK POWER CONNECTIVITY JO 131-3701-261
EMERSON NETWORK POWER CONNECTIVITY JOHNSON 131-3701-261
CINCH CONNECTIVITY SOLUTIONS JOHNSON 131-3701-261

Search for other parts like 131- »