Schurter 1301.9314

Switch Tactile N.O. SPST Round Button Gull Wing 0.05A 12VDC 100000Cycles 1.6N SMD Box
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Contact MaterialCopper, Silver
Contact PlatingSilver
Mechanical Life100 kcycles
MountSurface Mount
Number of Pins4
Weight270.000858 mg
Technical
Contact Current Rating50 mA
Contact Resistance100 mΩ
Current Rating50 mA
Illumination TypeIlluminated, Non-Illuminated
Max Current Rating50 mA
Max Operating Temperature70 °C
Max Voltage Rating (DC)12 V
Min Operating Temperature-20 °C
Number of Positions2
Operating Force1.6 N
OrientationStraight
Switch FunctionOff-Mom
Switch Travel250 µm
TerminationGull Wing
Throw ConfigurationSPST
Voltage Rating12 V
Voltage Rating (DC)12 V
Dimensions
Actuator Length700 µm
Depth10 mm
Length6 mm
Width6 mm

Documents

Download datasheets and manufacturer documentation for Schurter 1301.9314.

Upverter
Datasheet2 pages11 years ago
Sager Electronics
Datasheet3 pages6 years ago
Datasheet4 pages3 years ago
Electro Sonic
Datasheet4 pages3 years ago
Datasheet2 pages11 years ago
Newark
Datasheet4 pages6 years ago
Datasheet3 pages19 years ago
Datasheet3 pages6 years ago
Datasheet2 pages11 years ago
element14 APAC
Datasheet2 pages11 years ago
RS (Formerly Allied Electronics)
Datasheet4 pages1 year ago
Datasheet3 pages5 years ago
Datasheet3 pages6 years ago
Datasheet3 pages9 years ago
Datasheet2 pages9 years ago
Future Electronics
Datasheet4 pages4 years ago
TME
Datasheet4 pages6 years ago
Burklin Elektronik
Datasheet3 pages7 years ago
Fuses Unlimited
Datasheet3 pages9 years ago
Component Distributors Inc.
Datasheet3 pages9 years ago
Farnell
Datasheet2 pages12 years ago

Inventory History

3 month trend:
+16.24%

Engineering Resources

View Evaluation kits and Reference designs for Schurter 1301.9314.

Related Parts

Descriptions

Descriptions of Schurter 1301.9314 provided by its distributors.

Switch Tactile N.O. SPST Round Button Gull Wing 0.05A 12VDC 100000Cycles 1.6N SMD Box
SCHURTER 1301.9314 Tactile Switch, Non Illuminated, 12 V, 50 mA, 1.6 N, Solder
LSH Series 0.05 A 12V SPST-NO Off-Mom Top Actuated Surface Mount Tactile Switch
Keypad Switch, 1 Switches, SPST, Momentary-tactile, 0.05A, 12VDC, 2.1N, Solder Terminal, Surface Mount-straight
SWITCH TACTILE SPST-NO 0.05A 12V
Tactile Switch, Spst, 0.05A, 12Vdc, Smd; Product Range:Lsh Series; Actuator Orientation:Top Actuated; Switch Mounting:Surface Mount; Actuator Style:Round Button; Actuating Force:160Gf; Contact Rating:50Ma At 12Vdc; Ip Rating:Ip40 Rohs Compliant: Yes |Schurter 1301.9314

Manufacturer Aliases

Schurter has several brands around the world that distributors may use as alternate names. Schurter may also be known as the following names:

  • Schurter Inc
  • SCHURT
  • SCH
  • SHURTER
  • SCT
  • SCHU
  • SHR
  • Schurter Electronic Components
  • MRS
  • SCHWEITZER S
  • SCU
  • SCHURTER GMB
  • SCHURTER AG
  • Schruter
  • Schurter Inc (VA)
  • SCHURTE
  • SCHURTER ELECTRONIC
  • SCHURTER GMBH
  • SCH - Schurter
  • SCHURTER ELECTRONIC COMPO
  • SCHURTER-GB
  • SCHURTER (MC)
  • SCHURTER SAS
  • CEHESS SCHURTER
  • Schurter Electronic Componets

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1301.9314.

Technical Specifications

Physical
Contact MaterialCopper, Silver
Contact PlatingSilver
Mechanical Life100 kcycles
MountSurface Mount
Number of Pins4
Weight270.000858 mg
Technical
Contact Current Rating50 mA
Contact Resistance100 mΩ
Current Rating50 mA
Illumination TypeIlluminated, Non-Illuminated
Max Current Rating50 mA
Max Operating Temperature70 °C
Max Voltage Rating (DC)12 V
Min Operating Temperature-20 °C
Number of Positions2
Operating Force1.6 N
OrientationStraight
Switch FunctionOff-Mom
Switch Travel250 µm
TerminationGull Wing
Throw ConfigurationSPST
Voltage Rating12 V
Voltage Rating (DC)12 V
Dimensions
Actuator Length700 µm
Depth10 mm
Length6 mm
Width6 mm

Documents

Download datasheets and manufacturer documentation for Schurter 1301.9314.

Upverter
Datasheet2 pages11 years ago
Sager Electronics
Datasheet3 pages6 years ago
Datasheet4 pages3 years ago
Electro Sonic
Datasheet4 pages3 years ago
Datasheet2 pages11 years ago
Newark
Datasheet4 pages6 years ago
Datasheet3 pages19 years ago
Datasheet3 pages6 years ago
Datasheet2 pages11 years ago
element14 APAC
Datasheet2 pages11 years ago
RS (Formerly Allied Electronics)
Datasheet4 pages1 year ago
Datasheet3 pages5 years ago
Datasheet3 pages6 years ago
Datasheet3 pages9 years ago
Datasheet2 pages9 years ago
Future Electronics
Datasheet4 pages4 years ago
TME
Datasheet4 pages6 years ago
Burklin Elektronik
Datasheet3 pages7 years ago
Fuses Unlimited
Datasheet3 pages9 years ago
Component Distributors Inc.
Datasheet3 pages9 years ago
Farnell
Datasheet2 pages12 years ago

Compliance

Environmental Classification
Radiation HardeningNo
RatingsIP40
REACH SVHCNo SVHC
RoHSCompliant