Molex 1300060218

MC 3P FP 3' 16/3 PVC SS; 103000A01F0301 | Molex Woodhead/Brad 130006-0218
In Stock

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
ColorYellow
Insulation MaterialPVC
Technical
Current Rating13 A
GenderFemale
Number of Conductors3
Voltage Rating600 V
Dimensions
Length914.4 mm
Wire/Cable Gauge16 AWG

Documents

Download datasheets and manufacturer documentation for Molex 1300060218.

Inventory History

3 month trend:
+0.00%

Engineering Resources

View Evaluation kits and Reference designs for Molex 1300060218.

Descriptions

Descriptions of Molex 1300060218 provided by its distributors.

MC 3P FP 3' 16/3 PVC SS;103000A01F0301 | Molex Woodhead/Brad 130006-0218
Cable Assembly Cord Set 0.914m 16AWG Mini Change 3 POS F
CBL CIRC 3POS FMALE TO WIRE 3'

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • MXA
  • Molex Taiwan Ltd
  • MOLEX PREMISE NETWORK
  • MOLEX / FCT
  • MOLEX GMBH
  • MOLEX-ETC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX INDUSTRIAL HDC
  • Molex - Oplink Communications LLC
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 130006-0218

Technical Specifications

Physical
ColorYellow
Insulation MaterialPVC
Technical
Current Rating13 A
GenderFemale
Number of Conductors3
Voltage Rating600 V
Dimensions
Length914.4 mm
Wire/Cable Gauge16 AWG

Documents

Download datasheets and manufacturer documentation for Molex 1300060218.

Compliance

Environmental Classification
RoHSNon-Compliant
Compliance Statements
Conflict Mineral Statement2 pages10 years ago
Rohs Statement1 page11 years ago
Reach Statement2 pages10 years ago