Honeywell 12TW1-50K

Switch Toggle (ON) ON ON DPDT Lock Lever Solder 5A 125VAC 28VDC Panel Mount with Threads

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Contact MaterialSilver
Contact PlatingSilver
MountBushing
Technical
Current Rating5 A
Illumination TypeNon-Illuminated
Max Operating Temperature71 °C
Max Voltage Rating (DC)28 V
Min Operating Temperature-65 °C
OrientationStraight
Switch FunctionOn-On-Mom
TerminationSolder
Throw ConfigurationDPDT
Voltage Rating (AC)125 V
Voltage Rating (DC)28 V
Dimensions
Actuator Length29.46 mm

Documents

Download datasheets and manufacturer documentation for Honeywell 12TW1-50K.

Sager Electronics
Datasheet9 pages5 years ago
Datasheet6 pages23 years ago
Datasheet1 page0 years ago
RS (Formerly Allied Electronics)
Datasheet9 pages7 years ago
Master Electronics
Datasheet5 pages12 years ago
Agility
Datasheet16 pages12 years ago

Inventory History

3 month trend:
-100%

Engineering Resources

View Evaluation kits and Reference designs for Honeywell 12TW1-50K.

Related Parts

Descriptions

Descriptions of Honeywell 12TW1-50K provided by its distributors.

Switch Toggle (ON) ON ON DPDT Lock Lever Solder 5A 125VAC 28VDC Panel Mount with Threads
Switch Toggle; Pull-to-Unlock; 5A/125V AC; DPDT; On-On-On
SWITCH TOGGLE DPDT 5A 125V | Honeywell 12TW1-50K
MICRO SWITCH TW Series Toggle Switch, 2 pole, 3 position, Solder terminal, Locking Lever, Military Part Number MS27754-39K MICRO SWITCH TW Series toggle switches are military qualified to MIL-83731 specifications for sealed and unsealed toggle switches. Quality construction features include an available bonded seal between the toggle lever and bushing for those applications where a sealing-related failure cannot be tolerated. The durable design of the TW Series toggle is well-suited for many military, aerospace and other demanding applications where space behind the panel is limited. TW toggles feature a miniature military-grade design with environmental sealing capabilities and can be configured with a large selection of circuitries, electrical terminations, lever and bushing designs, and contact material options to satisfy a diverse range of applications.

Manufacturer Aliases

Honeywell has several brands around the world that distributors may use as alternate names. Honeywell may also be known as the following names:

  • HONEY
  • HONEYWEL
  • Honeywell Sensing and Productivity Solutions
  • HONEYWE
  • Honeywell Aerospace
  • Honeywell Sensing and Control
  • HON
  • HONEYW
  • Honeywell Microelectronics & Precision Sensors
  • HONEYWELL INTERNATIONAL INC
  • HONEYWELL SENSING & CONTROL
  • HONEYWELL S&C
  • HONEYWELL SENSING
  • HONE
  • HNY
  • HONEYWELL INC
  • Honeywell International
  • MICRO SWITCH/HONEYWELL
  • HNYWEL
  • HONEYWELL MICROELECTRONICS AND PRECISION SENSORS
  • Honeywell SSEC
  • Honeywell/Microswitch
  • HONEYWELL SENSING & CONTROLS
  • HONEYWELL INTERNATIO
  • HONEYWELL PTE LTD

Technical Specifications

Physical
Contact MaterialSilver
Contact PlatingSilver
MountBushing
Technical
Current Rating5 A
Illumination TypeNon-Illuminated
Max Operating Temperature71 °C
Max Voltage Rating (DC)28 V
Min Operating Temperature-65 °C
OrientationStraight
Switch FunctionOn-On-Mom
TerminationSolder
Throw ConfigurationDPDT
Voltage Rating (AC)125 V
Voltage Rating (DC)28 V
Dimensions
Actuator Length29.46 mm

Documents

Download datasheets and manufacturer documentation for Honeywell 12TW1-50K.

Sager Electronics
Datasheet9 pages5 years ago
Datasheet6 pages23 years ago
Datasheet1 page0 years ago
RS (Formerly Allied Electronics)
Datasheet9 pages7 years ago
Master Electronics
Datasheet5 pages12 years ago
Agility
Datasheet16 pages12 years ago

Compliance

Environmental Classification
RatingsEnvironment Proof
RoHSCompliant
Compliance Statements
Conflict Mineral Statement1 page11 years ago