C&K Components 12TL4A4

Door Interlock Switch, SPDT, Plunger-Tapped, Push-Pull, 15A, 125VAC, TL Series | C&K 12TL4A4
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Actuator MaterialStainless Steel
Contact MaterialSilver
Housing MaterialThermoplastic
MountChassis Mount, Panel, Screw
Technical
Current Rating15 A
Electrical Life150 kcycles
Max Current Rating15 A
Max Operating Temperature150 °C
Max Voltage Rating (AC)250 V
Max Voltage Rating (DC)250 V
Min Operating Temperature-55 °C
OrientationRight Angle
Schedule B8536509065
Switch FunctionOn-Mom
TerminationQuick Connect
Throw ConfigurationSPDT
Voltage Rating (AC)125 V
Voltage Rating (DC)125 V
Dimensions
Depth49.83 mm
Height46 mm
Length13 mm

Documents

Download datasheets and manufacturer documentation for C&K Components 12TL4A4.

Newark
Datasheet3 pages8 years ago
Master Electronics
Datasheet3 pages13 years ago
Sager Electronics
Datasheet3 pages6 years ago

Inventory History

3 month trend:
-3.69%

Engineering Resources

View Evaluation kits and Reference designs for C&K Components 12TL4A4.

Related Parts

Descriptions

Descriptions of C&K Components 12TL4A4 provided by its distributors.

Door Interlock Switch, SPDT, Plunger-Tapped, Push-Pull, 15A, 125VAC, TL Series | C&K 12TL4A4
Switch Safety Interlock N.O./N.C. SPDT Plunger 15A 250VAC 250VDC 372.85VA Quick Connect Screw Mount
Electromechanical Switch Door Interlock Switch SPDT 15A
SWITCH SNAP ACTION SPDT 15A 125V
SAFETY INTERLOCK SW, SPDT, 15A, 250VAC; Product Range: TL Series; Contact Configuration: SPDT; Switch Terminals: Quick Connect; Contact Voltage AC Max: 250V; Contact Current AC Max: 15A; IP Rating: -; Conta 36AH0984

Manufacturer Aliases

C&K Components has several brands around the world that distributors may use as alternate names. C&K Components may also be known as the following names:

  • C&K
  • CKCOMP
  • C&K COMPONENTS INC
  • C&K SWITCHES
  • C&K SWITCH
  • C&K Components Corp
  • C AND K COMPONENTS
  • C & K COMPONENT
  • C&K COMPONEN
  • C AND K
  • C&K CONNECT
  • C&K/ITT CANNON
  • C&K COMPO
  • C & K COMPONENTS LLC
  • ITTE
  • C & K COMPON
  • Littelfuse - C&K
  • C&K COMPONENTS (VA)
  • C&K Aerospace
  • C&K / ITT INDUSTRIES
  • C&K Switc
  • C&K Components (Schadow)
  • RAFI-USA INC / C&K COMPONENTS
  • ITT/C&K
  • C & K Components Incorporated

Part Number Aliases

This part may be known by these alternate part numbers:

  • 12TL4A-4

Technical Specifications

Physical
Actuator MaterialStainless Steel
Contact MaterialSilver
Housing MaterialThermoplastic
MountChassis Mount, Panel, Screw
Technical
Current Rating15 A
Electrical Life150 kcycles
Max Current Rating15 A
Max Operating Temperature150 °C
Max Voltage Rating (AC)250 V
Max Voltage Rating (DC)250 V
Min Operating Temperature-55 °C
OrientationRight Angle
Schedule B8536509065
Switch FunctionOn-Mom
TerminationQuick Connect
Throw ConfigurationSPDT
Voltage Rating (AC)125 V
Voltage Rating (DC)125 V
Dimensions
Depth49.83 mm
Height46 mm
Length13 mm

Documents

Download datasheets and manufacturer documentation for C&K Components 12TL4A4.

Newark
Datasheet3 pages8 years ago
Master Electronics
Datasheet3 pages13 years ago
Sager Electronics
Datasheet3 pages6 years ago

Compliance

Environmental Classification
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Reach Statement1 page11 years ago