Honeywell 12SM83-H2

Switch Snap Action N.O./N.C. SPDT Plunger PC Pins 1A 250VAC 30VDC 1.39N Thru-Hole
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Actuator MaterialPlastic
Contact PlatingGold
Mechanical Life1 Mcycles
MountThrough Hole
Technical
Current Rating1 A
Differential Travel101.6 µm
Max Current Rating1 A
Max Operating Temperature125 °C
Max Voltage Rating (DC)30 V
Min Operating Temperature-55 °C
Operating Force1.39 N
Operating Position8.382 mm
Overtravel76.2 µm
Pretravel508 µm
Switch FunctionOn-Mom
TerminationPC Pin
Throw ConfigurationSPDT
Voltage Rating (AC)125 V
Voltage Rating (DC)30 V
Dimensions
Depth6.35 mm
Length19.84 mm

Documents

Download datasheets and manufacturer documentation for Honeywell 12SM83-H2.

Sager Electronics
Datasheet8 pages7 years ago
RS (Formerly Allied Electronics)
Datasheet13 pages9 years ago

Inventory History

3 month trend:
-46.15%

Engineering Resources

View Evaluation kits and Reference designs for Honeywell 12SM83-H2.

Related Parts

Descriptions

Descriptions of Honeywell 12SM83-H2 provided by its distributors.

Switch Snap Action N.O./N.C. SPDT Plunger PC Pins 1A 250VAC 30VDC 1.39N Thru-Hole
SWITCH SNAP ACTION SPDT 1A 125V
Subminiature Basic Switch/Honeywell |Honeywell 12SM83-H2
Basic / Snap Action Switches SUBMINIATURE BASICS

Manufacturer Aliases

Honeywell has several brands around the world that distributors may use as alternate names. Honeywell may also be known as the following names:

  • HONEY
  • HONEYWEL
  • Honeywell Sensing and Productivity Solutions
  • HONEYWE
  • Honeywell Aerospace
  • Honeywell Sensing and Control
  • HON
  • HONEYW
  • Honeywell Microelectronics & Precision Sensors
  • HONEYWELL INTERNATIONAL INC
  • HONEYWELL SENSING & CONTROL
  • HONEYWELL S&C
  • HONEYWELL SENSING
  • HONE
  • HNY
  • HONEYWELL INC
  • Honeywell International
  • MICRO SWITCH/HONEYWELL
  • HNYWEL
  • HONEYWELL MICROELECTRONICS AND PRECISION SENSORS
  • Honeywell SSEC
  • Honeywell/Microswitch
  • HONEYWELL SENSING & CONTROLS
  • HONEYWELL INTERNATIO
  • HONEYWELL PTE LTD

Part Number Aliases

This part may be known by these alternate part numbers:

  • 12SM83H2

Technical Specifications

Physical
Actuator MaterialPlastic
Contact PlatingGold
Mechanical Life1 Mcycles
MountThrough Hole
Technical
Current Rating1 A
Differential Travel101.6 µm
Max Current Rating1 A
Max Operating Temperature125 °C
Max Voltage Rating (DC)30 V
Min Operating Temperature-55 °C
Operating Force1.39 N
Operating Position8.382 mm
Overtravel76.2 µm
Pretravel508 µm
Switch FunctionOn-Mom
TerminationPC Pin
Throw ConfigurationSPDT
Voltage Rating (AC)125 V
Voltage Rating (DC)30 V
Dimensions
Depth6.35 mm
Length19.84 mm

Documents

Download datasheets and manufacturer documentation for Honeywell 12SM83-H2.

Sager Electronics
Datasheet8 pages7 years ago
RS (Formerly Allied Electronics)
Datasheet13 pages9 years ago

Compliance

Environmental Classification
RoHSCompliant
Compliance Statements
Conflict Mineral Statement1 page11 years ago