Amperite 12D.2-20SST1A

Relay;SSR;Timing;On Delay;SPST-NO;Cur-Rtg 2A;Ctrl-V 12DC;Vol-Rtg 110DC

Datasheet

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Newark
98H1016 2 Buy Now »
USD
33.79 32.26 24.62 21.22 21.22
Allied Electronics
70200080 61 Buy Now »
USD
33.80 32.11 23.47 23.47 23.47
Onlinecomponents.com
12D220SST1A 6 Buy Now »
USD
34.12 32.57 24.86 21.42 21.42
Master Electronics
12D220SST1A 5 ··
USD
34.12 32.57 24.86 21.42 21.42
Farnell
1093616 2 Buy Now »
GBP
46.17 44.08 33.64 31.32 31.32
element14 APAC
1093616 2 Buy Now »
SGD
48.37 46.84 40.72 39.47 39.47
Electro Sonic
12D220SST1A 6 Buy Now »
USD
36.17 34.52 26.35 22.71 22.71
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
XS Micro
12D.2-20SST1A Contact ··

Descriptions

TIME DELAY RELAY, SPST-NO, 20SEC, 12VDC
Farnell
TIME DELAY RELAY, SPST-NO, 20SEC, 12VDC;; TIME DELAY RELAY, SPST-NO, 20SEC, 12VDC; Contact Configuration:SPST-NO; Nom Input Voltage:12VDC; Delay Time Range:0.2s to 20s; Timing Adjustment:Resistor / Potentiometer; Relay Mounting:Panel; No. of Poles:1
element14 APAC
Time-Delay Relay; No. of Poles:1; Contacts:SPST-NO; Timing Function:Delay-On-Make; Time Range:0.2 sec. to 20 sec.; Voltage Rating:12V
Newark
Relay;SSR;Timing;On Delay;SPST-NO;Cur-Rtg 2A;Ctrl-V 12DC;Vol-Rtg 110DC
Allied Electronics

Technical Specifications

Load Current 2 A
Contacts Type SPST-NO
Mounting Type Quick Connect
Output Current 2 A
RoHS Non-Compliant
Voltage Rating (DC) 12 V

Documents

Newark
Datasheet 4 pages
Datasheet 4 pages
Allied Electronics
Datasheet 4 pages
Datasheet 4 pages
Onlinecomponents.com
Datasheet 4 pages

Images

Alternate Names

AMPE 12D.2-20SST1A
AMPERIT 12D.2-20SST1A
AMPRTE 12D.2-20SST1A
AMPERITE CO INC 12D.2-20SST1A
AMPERITE COMPANY 12D.2-20SST1A
AMPRITE 12D.2-20SST1A
AMPERITE COMPANY INC 12D.2-20SST1A
Amperite Co 12D.2-20SST1A

Search for other parts like 12D. »