Honeywell 12CX1

Switch Limit N.O./N.C. SPDT Side Rotary Screw Mount 0.5A 250VDC 2HP Rotary Conduit

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Housing MaterialAluminium
MountChassis Mount, Screw
Technical
Current Rating20 A
Max Operating Temperature85 °C
Max Voltage Rating (DC)250 V
Min Operating Temperature-25 °C
Operating Force1.3 N
OrientationRight Angle
Switch FunctionOn-Mom
TerminationConduit
Throw ConfigurationSPDT
Voltage Rating (AC)120 V
Voltage Rating (DC)125 V

Documents

Download datasheets and manufacturer documentation for Honeywell 12CX1.

Sager Electronics
Datasheet13 pages4 years ago
Datasheet1 page0 years ago
RS (Formerly Allied Electronics)
Datasheet13 pages8 years ago
Honeywell
Instruction Sheet10 pages3 years ago
Instruction Sheet11 pages4 years ago
Instruction Sheet16 pages5 years ago
Instruction Sheet16 pages6 years ago
Instruction Sheet16 pages7 years ago
Master Electronics
Datasheet1 page12 years ago

Engineering Resources

View Evaluation kits and Reference designs for Honeywell 12CX1.

Related Parts

Descriptions

Descriptions of Honeywell 12CX1 provided by its distributors.

Switch Limit N.O./N.C. SPDT Side Rotary Screw Mount 0.5A 250VDC 2HP Rotary Conduit
Switch Limit; Explosion-Proof; 20A 480VAC 0.25A 250VDC
SWITCH SNAP ACTION SPDT 20A 120V
MICRO SWITCHâ„¢ Electromechanical Switches, MICRO SWITCHâ„¢ Hazardous Location Switches, MICRO SWITCHâ„¢ Explosion-Proof Switches
MICRO SWITCHâ„¢ CX switches are built especially for outdoor use in hazardous atmospheres. These enclosures are constructed to withstand the pressure of an internal explosion. Flame paths cool the exploded gases to a point less than the lowest safe operating temperature of the surrounding gas.

Manufacturer Aliases

Honeywell has several brands around the world that distributors may use as alternate names. Honeywell may also be known as the following names:

  • HONEY
  • HONEYWEL
  • Honeywell Sensing and Productivity Solutions
  • HONEYWE
  • Honeywell Aerospace
  • Honeywell Sensing and Control
  • HON
  • HONEYW
  • Honeywell Microelectronics & Precision Sensors
  • HONEYWELL INTERNATIONAL INC
  • HONEYWELL SENSING & CONTROL
  • HONEYWELL S&C
  • HONEYWELL SENSING
  • HONE
  • HNY
  • HONEYWELL INC
  • Honeywell International
  • MICRO SWITCH/HONEYWELL
  • HNYWEL
  • HONEYWELL MICROELECTRONICS AND PRECISION SENSORS
  • Honeywell SSEC
  • Honeywell/Microswitch
  • HONEYWELL SENSING & CONTROLS
  • HONEYWELL INTERNATIO
  • HONEYWELL PTE LTD

Technical Specifications

Physical
Housing MaterialAluminium
MountChassis Mount, Screw
Technical
Current Rating20 A
Max Operating Temperature85 °C
Max Voltage Rating (DC)250 V
Min Operating Temperature-25 °C
Operating Force1.3 N
OrientationRight Angle
Switch FunctionOn-Mom
TerminationConduit
Throw ConfigurationSPDT
Voltage Rating (AC)120 V
Voltage Rating (DC)125 V

Documents

Download datasheets and manufacturer documentation for Honeywell 12CX1.

Sager Electronics
Datasheet13 pages4 years ago
Datasheet1 page0 years ago
RS (Formerly Allied Electronics)
Datasheet13 pages8 years ago
Honeywell
Instruction Sheet10 pages3 years ago
Instruction Sheet11 pages4 years ago
Instruction Sheet16 pages5 years ago
Instruction Sheet16 pages6 years ago
Instruction Sheet16 pages7 years ago
Master Electronics
Datasheet1 page12 years ago

Compliance

Environmental Classification
RoHSCompliant
Compliance Statements
Conflict Mineral Statement1 page11 years ago