Weidmuller 1290420000

Weidmüller OMNIMATE Signal - series B2C/S2C 3. S2C-SMT 3.50/06/180G 1.5SN BK BX - 1290420000

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
ColorBlack
Housing ColorBlack
Number of Pins6
Technical
Current Rating10 A
Number of Poles6
Number of Rows1
PackagingBox
Voltage Rating150 V
Dimensions
Hole Diameter1.3 mm
Pitch3.5052 mm

Documents

Download datasheets and manufacturer documentation for Weidmuller 1290420000.

Burklin Elektronik
Datasheet8 pages7 years ago

Engineering Resources

View Evaluation kits and Reference designs for Weidmuller 1290420000.

Related Parts

Descriptions

Descriptions of Weidmuller 1290420000 provided by its distributors.

Weidmüller OMNIMATE Signal - series B2C/S2C 3. S2C-SMT 3.50/06/180G 1.5SN BK BX - 1290420000
Connector Wire to Board Male Header 6 Position 3.50mm Straight Solder Through Hole Black
Pin header, 6 pole, pitch 3.5 mm, straight, black, 1290420000
TERM BLOCK HDR 6POS VERT 3.5MM
S2C-SMT 3.50/06/180G 1.5SN BK BX. PCB plug-in connector, male header, closed side, Reflow solder connection, 3.50 mm, No. of poles: 6, 180°, Solder pin length (l): 1.5 mm, tinned, Black, Box GTIN (EAN): 4050118083767

Manufacturer Aliases

Weidmuller has several brands around the world that distributors may use as alternate names. Weidmuller may also be known as the following names:

  • Weidmüller
  • WEIDMUELLER
  • WEI
  • WEID
  • WEIDMU
  • WEIDM
  • WEIDMUILLER
  • WEIDMULL
  • WEIDMULLE
  • weidm?ler
  • WEIDMULLER INC
  • Weidmuller C9000676
  • WDML
  • WEIDMUL
  • Weidmuller Group
  • W INTERCONNECTIONS INC
  • WEIDMUELLER GMBH & CO KG
  • WEIDMULLER INTERFACE GMBH
  • WEIDMULLER INTERFACE INT'L
  • WEIDMEULLER
  • WEIDMULER
  • WEIDMIILLER
  • WEIDM?LLER GMBH & CO KG
  • WEIDMULLER LTD
  • WEIDMULLTER

Technical Specifications

Physical
ColorBlack
Housing ColorBlack
Number of Pins6
Technical
Current Rating10 A
Number of Poles6
Number of Rows1
PackagingBox
Voltage Rating150 V
Dimensions
Hole Diameter1.3 mm
Pitch3.5052 mm

Documents

Download datasheets and manufacturer documentation for Weidmuller 1290420000.

Burklin Elektronik
Datasheet8 pages7 years ago

Compliance

Environmental Classification
Flammability RatingUL94 V-0
RoHSCompliant