Keystone 1289-ST

Brass Tin Plate Dual Tab .552 inch Long Vertical Sturdi-Mount Male Terminal

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Contact MaterialBrass
Contact PlatingTin
MaterialBrass
MountThrough Hole, Vertical
Terminal MaterialBrass
Technical
GenderMale
InsulationNon-Insulated
Number of Contacts2
Number of Positions1
Number of Rows1
OrientationStraight
PackagingBulk
TerminationStandard
Dimensions
Diameter1.3208 mm
Inside Diameter1.78 mm
Length18.034 mm
Tab Length11.938 mm
Tab Thickness812.8 µm
Tab Width6.35 mm

Documents

Download datasheets and manufacturer documentation for Keystone 1289-ST.

Newark
Datasheet1 page10 years ago
Datasheet1 page10 years ago
Farnell
Datasheet1 page23 years ago
Sager Electronics
Datasheet1 page10 years ago
RS (Formerly Allied Electronics)
Datasheet1 page11 years ago
Datasheet1 page12 years ago
Datasheet2 pages19 years ago
Future Electronics
Datasheet1 page8 years ago
Datasheet2 pages19 years ago

Inventory History

3 month trend:
-8.16%

Engineering Resources

View Evaluation kits and Reference designs for Keystone 1289-ST.

Related Parts

Descriptions

Descriptions of Keystone 1289-ST provided by its distributors.

Brass Tin Plate Dual Tab .552 inch Long Vertical Sturdi-Mount Male Terminal
Male .250" Quick Fit Terminal Sturdi-Mount
Quick Disconnect Terminal Brass M 18.1mm Tin
TERMINAL/STURDI-MOUNT 0.250 PC MNTVERT TAB
MS27478 - Connectors Receptacle Electrical Solder Mounting Solder Type Hermetic Seal 38999 Series II
Terminals TERMINAL/STURDI-MOUNT
Terminal, Male Disconnect, 0.25", Quick Connect; Tab Size - Metric:6.35Mm X 0.81Mm; Tab Size - Imperial:0.25" X 0.032"; Terminal Material:Brass; Mounting Hole Dia:1.3Mm; Terminal Plating:Tin; Product Range:-; Contact Material:Brass Rohs Compliant: Yes |Keystone 1289-ST
Quick Fit Terminals .25 STURDI MT TERM
TERM QF .032"DIA .250" STURDY MT

Manufacturer Aliases

Keystone has several brands around the world that distributors may use as alternate names. Keystone may also be known as the following names:

  • Keystone Electronics
  • Keystone Electronics Corp
  • KEY
  • MILLER
  • KEYS
  • ACR
  • KEYSTONE THERMOMETRICS
  • GREMAR
  • KEYSTN
  • KEYSTON
  • SUPER GLOVE
  • KEYSTONE ELE
  • KEYSTONE ELECT
  • KEYSTONE ELECTR
  • KEYSTONE ELEC
  • JWMLR
  • KEYSTONE ELECTRONICS CORPORATION
  • KEYSTONE ELECTRONICS (VA)
  • KEYSTONE ELECTO
  • KEYSTONE (SPCR/STDF)
  • Keystone Technologies
  • KEYSTONE ELECTRO
  • KEYSTONE ELEC CORP
  • KSTN
  • KEYSTONE ELECTRIC CORP

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1289ST

Technical Specifications

Physical
Contact MaterialBrass
Contact PlatingTin
MaterialBrass
MountThrough Hole, Vertical
Terminal MaterialBrass
Technical
GenderMale
InsulationNon-Insulated
Number of Contacts2
Number of Positions1
Number of Rows1
OrientationStraight
PackagingBulk
TerminationStandard
Dimensions
Diameter1.3208 mm
Inside Diameter1.78 mm
Length18.034 mm
Tab Length11.938 mm
Tab Thickness812.8 µm
Tab Width6.35 mm

Documents

Download datasheets and manufacturer documentation for Keystone 1289-ST.

Newark
Datasheet1 page10 years ago
Datasheet1 page10 years ago
Farnell
Datasheet1 page23 years ago
Sager Electronics
Datasheet1 page10 years ago
RS (Formerly Allied Electronics)
Datasheet1 page11 years ago
Datasheet1 page12 years ago
Datasheet2 pages19 years ago
Future Electronics
Datasheet1 page8 years ago
Datasheet2 pages19 years ago

Compliance

Environmental Classification
ApprovalsUL
Lead FreeLead Free
REACH SVHCNo SVHC
RoHSCompliant