Murata 1286AS-H-1R5M=P2

Inductor Power Shielded Wirewound 1.5uH 20% 1MHz Metal 1.8A 0.114Ohm DCR 0806 T/R
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package0806
Case Code (Imperial)0806
Case Code (Metric)2016
Core MaterialFerrite
MountSurface Mount
Technical
CompositionWirewound
Current Rating1.8 A
DC Resistance (DCR)114 mΩ
Inductance1.5 µH
Inductance Tolerance20 %
Max DC Current1.8 A
Max Operating Temperature85 °C
Min Operating Temperature-40 °C
RMS Current (Irms)1.8 A
Saturation Current2 A
Schedule B8504500000
Series Resistance114 mΩ
ShieldingShielded
Test Frequency1 MHz
Tolerance20 %
Dimensions
Depth1.6 mm
Height1.2 mm
Height - Seated (Max)1.1938 mm
Length2.0066 mm
Width1.6002 mm

Documents

Download datasheets and manufacturer documentation for Murata 1286AS-H-1R5M=P2.

element14 APAC
Datasheet1 page8 years ago
Ciiva Crawler
Datasheet3 pages3 years ago
Datasheet3 pages3 years ago
Datasheet2 pages4 years ago
Geoflip
Datasheet9 pages4 years ago
Arrow.cn
Datasheet2 pages4 years ago
Datasheet2 pages4 years ago

Inventory History

3 month trend:
+5.02%

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusIN PRODUCTION (Last Updated: 2 weeks ago)

Engineering Resources

View Evaluation kits and Reference designs for Murata 1286AS-H-1R5M=P2.

Related Parts

Descriptions

Descriptions of Murata 1286AS-H-1R5M=P2 provided by its distributors.

Inductor Power Shielded Wirewound 1.5uH 20% 1MHz Metal 1.8A 0.114Ohm DCR 0806 T/R
Power Inductor (SMD), 1.5 uH, ± 20%, 1.8 A, Shielded, 2 A, 2mm x 1.6mm x 1.2mm
INDUCTOR, 1.5UH, 20%, 2.1A, SHLD, 0806; Inductance: 1.5µH; RMS Current (Irms): -; Inductor Construction: Shielded; Saturation Current (Isat): 2.1A; Product Range: DFE201612C Series; Power Inductor Case: 0806 [2016 Metric]; DC Resistance Max: 0.114ohm; Inductance Tolerance: ± 20%; SVHC: No SVHC (15-Jan-2019); DC Current Rating: 2.1A; High Frequency Inductor Case: 0806 [2016 Metric]

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • Murata Manufacturing Co Ltd
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • MURATA ELECTRONICS N AMERICA

Technical Specifications

Physical
Case/Package0806
Case Code (Imperial)0806
Case Code (Metric)2016
Core MaterialFerrite
MountSurface Mount
Technical
CompositionWirewound
Current Rating1.8 A
DC Resistance (DCR)114 mΩ
Inductance1.5 µH
Inductance Tolerance20 %
Max DC Current1.8 A
Max Operating Temperature85 °C
Min Operating Temperature-40 °C
RMS Current (Irms)1.8 A
Saturation Current2 A
Schedule B8504500000
Series Resistance114 mΩ
ShieldingShielded
Test Frequency1 MHz
Tolerance20 %
Dimensions
Depth1.6 mm
Height1.2 mm
Height - Seated (Max)1.1938 mm
Length2.0066 mm
Width1.6002 mm

Documents

Download datasheets and manufacturer documentation for Murata 1286AS-H-1R5M=P2.

element14 APAC
Datasheet1 page8 years ago
Ciiva Crawler
Datasheet3 pages3 years ago
Datasheet3 pages3 years ago
Datasheet2 pages4 years ago
Geoflip
Datasheet9 pages4 years ago
Arrow.cn
Datasheet2 pages4 years ago
Datasheet2 pages4 years ago

Compliance

Environmental Classification
RoHSCompliant
Compliance Statements
Reach Statement3 pages11 years ago