Murata 1285AS-H-2R2M=P2

Inductor Power Shielded Wirewound 2.2uH 20% 1MHz Metal Alloy 1.2A 0.204Ohm DCR 0806 T/R
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package0805
Case Code (Imperial)0805
Case Code (Metric)2012
Core MaterialFerrite
MountSurface Mount
Technical
CompositionWirewound
Current Rating1.5 A
DC Resistance (DCR)204 mΩ
Inductance2.2 µH
Max DC Current1.2 A
Max Operating Temperature85 °C
Min Operating Temperature-40 °C
RMS Current (Irms)1.2 A
Saturation Current1.5 A
Schedule B8504500000
Series Resistance204 mΩ
ShieldingShielded
Test Frequency1 MHz
Tolerance20 %
Dimensions
Depth1.6 mm
Height1 mm
Height - Seated (Max)990.6 µm
Length2.0066 mm
Width1.6002 mm

Documents

Download datasheets and manufacturer documentation for Murata 1285AS-H-2R2M=P2.

Ciiva Crawler
Datasheet4 pages3 years ago
Datasheet4 pages3 years ago
Datasheet2 pages4 years ago
Arrow.cn
Datasheet2 pages4 years ago
Datasheet2 pages4 years ago
Geoflip
Datasheet9 pages6 years ago
Upverter
Datasheet1 page7 years ago

Inventory History

3 month trend:
+53.99%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusIN PRODUCTION (Last Updated: 1 month ago)

Engineering Resources

View Evaluation kits and Reference designs for Murata 1285AS-H-2R2M=P2.

Related Parts

Descriptions

Descriptions of Murata 1285AS-H-2R2M=P2 provided by its distributors.

Inductor Power Shielded Wirewound 2.2uH 20% 1MHz Metal Alloy 1.2A 0.204Ohm DCR 0806 T/R
2.2µH Shielded Wirewound Inductor 1.5A 204mOhm Max 0805 (2012 Metric)
Power Inductor (SMD), 2.2 uH, ± 20%, 1.2 A, Shielded, 1.5 A, 2mm x 1.6mm x 1mm
Inductor, 2.2Uh, Shielded, 1.2A Rohs Compliant: Yes |Murata 1285AS-H-2R2M=P2

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • Murata Manufacturing Co Ltd
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • MURATA ELECTRONICS N AMERICA

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1285AS-H-2R2M=P2..

Technical Specifications

Physical
Case/Package0805
Case Code (Imperial)0805
Case Code (Metric)2012
Core MaterialFerrite
MountSurface Mount
Technical
CompositionWirewound
Current Rating1.5 A
DC Resistance (DCR)204 mΩ
Inductance2.2 µH
Max DC Current1.2 A
Max Operating Temperature85 °C
Min Operating Temperature-40 °C
RMS Current (Irms)1.2 A
Saturation Current1.5 A
Schedule B8504500000
Series Resistance204 mΩ
ShieldingShielded
Test Frequency1 MHz
Tolerance20 %
Dimensions
Depth1.6 mm
Height1 mm
Height - Seated (Max)990.6 µm
Length2.0066 mm
Width1.6002 mm

Documents

Download datasheets and manufacturer documentation for Murata 1285AS-H-2R2M=P2.

Ciiva Crawler
Datasheet4 pages3 years ago
Datasheet4 pages3 years ago
Datasheet2 pages4 years ago
Arrow.cn
Datasheet2 pages4 years ago
Datasheet2 pages4 years ago
Geoflip
Datasheet9 pages6 years ago
Upverter
Datasheet1 page7 years ago

Compliance

Environmental Classification
RoHSCompliant
Compliance Statements
Reach Statement3 pages11 years ago