Keystone 1285

ROHS3Compliant Straight Lead Free Non-Insulated Quick Connect Connector 6.37mm

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Body MaterialBrass
Body PlatingTin
Contact MaterialBrass
Contact PlatingTin
MaterialBrass
MountThrough Hole, Vertical
Terminal MaterialBrass
Technical
GenderMale
InsulationNon-Insulated
Number of Positions1
OrientationStraight
PackagingBulk
TerminationSolder
Dimensions
Depth6.37 mm
Diameter1.1684 mm
Inside Diameter1.4 mm
Length12.7 mm
Tab Length6.35 mm
Tab Thickness508 µm
Tab Width4.7498 mm

Documents

Download datasheets and manufacturer documentation for Keystone 1285.

Newark
Datasheet1 page10 years ago
Datasheet1 page10 years ago
Upverter
Datasheet1 page22 years ago
Future Electronics
Datasheet1 page8 years ago
Datasheet2 pages19 years ago
TME
Datasheet2 pages17 years ago
Sager Electronics
Datasheet1 page10 years ago
RS (Formerly Allied Electronics)
Datasheet1 page12 years ago
Datasheet1 page18 years ago

Inventory History

3 month trend:
-8.55%

Engineering Resources

View Evaluation kits and Reference designs for Keystone 1285.

Related Parts

Descriptions

Descriptions of Keystone 1285 provided by its distributors.

ROHS3Compliant Straight Lead Free Non-Insulated Quick Connect Connector 6.37mm
Terminal, Male Disconnect, 0.187In, Though Hole; Tab Size - Metric:4.75Mm X 0.51Mm; Tab Size - Imperial:0.187" X 0.02"; Terminal Material:Brass; Mounting Hole Dia:1.2Mm; Terminal Plating:Tin; Product Range:-; Contact Material:Brass Rohs Compliant: Yes |Keystone 1285
TERMINAL, MALE DISCONNECT, 0.187IN, THD;; TERMINAL, MALE DISCONNECT, 0.187IN, THD; Connector Type:Male Disconnect; Termination Method:Through Hole; Stud/Tab Size:0.187 x 0.02"; Contact Material:Brass; Contact Plating:Tin; Connector Type:Male Disconnect; Tab Width:0.187"

Manufacturer Aliases

Keystone has several brands around the world that distributors may use as alternate names. Keystone may also be known as the following names:

  • Keystone Electronics
  • Keystone Electronics Corp
  • KEY
  • MILLER
  • KEYS
  • ACR
  • KEYSTONE THERMOMETRICS
  • GREMAR
  • KEYSTN
  • KEYSTON
  • SUPER GLOVE
  • KEYSTONE ELE
  • KEYSTONE ELECT
  • KEYSTONE ELECTR
  • KEYSTONE ELEC
  • JWMLR
  • KEYSTONE ELECTRONICS CORPORATION
  • KEYSTONE ELECTRONICS (VA)
  • KEYSTONE ELECTO
  • KEYSTONE (SPCR/STDF)
  • Keystone Technologies
  • KEYSTONE ELECTRO
  • KEYSTONE ELEC CORP
  • KSTN
  • KEYSTONE ELECTRIC CORP

Technical Specifications

Physical
Body MaterialBrass
Body PlatingTin
Contact MaterialBrass
Contact PlatingTin
MaterialBrass
MountThrough Hole, Vertical
Terminal MaterialBrass
Technical
GenderMale
InsulationNon-Insulated
Number of Positions1
OrientationStraight
PackagingBulk
TerminationSolder
Dimensions
Depth6.37 mm
Diameter1.1684 mm
Inside Diameter1.4 mm
Length12.7 mm
Tab Length6.35 mm
Tab Thickness508 µm
Tab Width4.7498 mm

Documents

Download datasheets and manufacturer documentation for Keystone 1285.

Newark
Datasheet1 page10 years ago
Datasheet1 page10 years ago
Upverter
Datasheet1 page22 years ago
Future Electronics
Datasheet1 page8 years ago
Datasheet2 pages19 years ago
TME
Datasheet2 pages17 years ago
Sager Electronics
Datasheet1 page10 years ago
RS (Formerly Allied Electronics)
Datasheet1 page12 years ago
Datasheet1 page18 years ago

Compliance

Environmental Classification
ApprovalsUL
Lead FreeLead Free
REACH SVHCNo SVHC
RoHSCompliant