KYOCERA AVX 128457096002026

Connector, Din-41612, Pcb Mount, Recept, 96 Contacts, Pin, 0.1 Pitch, R Angle Pc Tail Terminal
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Contact MaterialCopper, Tin
Contact PlatingGold
Housing MaterialPolyester
Insulation MaterialGlass
MountThrough Hole
Technical
Contact Resistance20 mΩ
Current Rating3 A
Max Operating Temperature125 °C
Min Operating Temperature-65 °C
Number of Positions96
Number of Positions Loaded64
Number of Rows3
OrientationRight Angle
TerminationSolder
Dimensions
Length93.9 mm
Pitch2.54 mm

Documents

Download datasheets and manufacturer documentation for KYOCERA AVX 128457096002026.

_legacy Avnet
Datasheet12 pages15 years ago
DigiKey
Datasheet4 pages19 years ago

Engineering Resources

View Evaluation kits and Reference designs for KYOCERA AVX 128457096002026.

Related Parts

Descriptions

Descriptions of KYOCERA AVX 128457096002026 provided by its distributors.

Connector,Din-41612,Pcb Mount,Recept,96 Contacts,Pin,0.1 Pitch,R Angle Pc Tail Terminal
Conn DIN 41612 M 64 POS 2.54mm Solder RA Thru-Hole
8457 Series 96 Position 2.54mm Pitch Triple Row Through Hole Right Angle Header

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • AVX Corp/Kyocera Corp
  • Kyocera AVX Components
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • KYOCERA AVX COMPONENTS CORP
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KEMET / AVX KYOCERO
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • AVX / Kyocera Corp
  • AVX-KYO(RoHS)
  • Kyocera AVX Corporation
  • Kyocera avx component

Technical Specifications

Physical
Contact MaterialCopper, Tin
Contact PlatingGold
Housing MaterialPolyester
Insulation MaterialGlass
MountThrough Hole
Technical
Contact Resistance20 mΩ
Current Rating3 A
Max Operating Temperature125 °C
Min Operating Temperature-65 °C
Number of Positions96
Number of Positions Loaded64
Number of Rows3
OrientationRight Angle
TerminationSolder
Dimensions
Length93.9 mm
Pitch2.54 mm

Documents

Download datasheets and manufacturer documentation for KYOCERA AVX 128457096002026.

_legacy Avnet
Datasheet12 pages15 years ago
DigiKey
Datasheet4 pages19 years ago

Compliance

Environmental Classification
Flammability RatingUL94 V-0
Lead FreeLead Free
RoHSCompliant
Compliance Statements
Reach Statement2 pages10 years ago
Conflict Mineral Statement2 pages11 years ago