Keystone 1281

TERMINAL, MALE DISCONNECT, 0.25", QUICK; QUICK CONNECT; Tab Size - Metric: 6.35mm x 0.81mm;

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Contact MaterialBrass
Contact PlatingTin
MaterialBrass
MountThrough Hole, Vertical
Terminal MaterialBrass
Technical
GenderMale
InsulationNon-Insulated
Number of Positions1
OrientationStraight
PackagingBulk
TerminationStandard
Dimensions
Diameter1.3208 mm
Inside Diameter1.78 mm
Length30.988 mm
Tab Length7.9248 mm
Tab Thickness812.8 µm
Tab Width6.35 mm

Documents

Download datasheets and manufacturer documentation for Keystone 1281.

Farnell
Datasheet1 page11 years ago
Newark
Datasheet1 page11 years ago
Sager Electronics
Datasheet1 page11 years ago
TME
Datasheet1 page11 years ago
Mouser
Datasheet1 page24 years ago
Future Electronics
Datasheet1 page8 years ago
Datasheet2 pages19 years ago
Agility
Datasheet1 page11 years ago

Inventory History

3 month trend:
+3.08%

Engineering Resources

View Evaluation kits and Reference designs for Keystone 1281.

Related Parts

Descriptions

Descriptions of Keystone 1281 provided by its distributors.

TERMINAL, MALE DISCONNECT, 0.25", QUICK; QUICK CONNECT; Tab Size - Metric:6.35mm x 0.81mm;
Male PCB Tab Terminal 0.250 in. x 0.032 in. Tab Vertical Mount Brass Tin Plate
Terminal Quick-Fit PCB Male Tab Size.250 Length 1.22 Vertical Brass/Tin | Keystone Electronics 1281
Flat terminal; male; 6.4x0.8mm; THT; tinned brass
Quick Fit Terminal Brass M 30.99mm Matte Tin
MS27478 - Connectors Receptacle Electrical Solder Mounting Solder Type Hermetic Seal 38999 Series II
TERMINAL QUICKFIT MALE .250"TAB

Manufacturer Aliases

Keystone has several brands around the world that distributors may use as alternate names. Keystone may also be known as the following names:

  • Keystone Electronics
  • Keystone Electronics Corp
  • KEY
  • MILLER
  • KEYS
  • ACR
  • KEYSTONE THERMOMETRICS
  • GREMAR
  • KEYSTN
  • KEYSTON
  • SUPER GLOVE
  • KEYSTONE ELE
  • KEYSTONE ELECT
  • KEYSTONE ELECTR
  • KEYSTONE ELEC
  • JWMLR
  • KEYSTONE ELECTRONICS CORPORATION
  • KEYSTONE ELECTRONICS (VA)
  • KEYSTONE ELECTO
  • KEYSTONE (SPCR/STDF)
  • Keystone Technologies
  • KEYSTONE ELECTRO
  • KEYSTONE ELEC CORP
  • KSTN
  • KEYSTONE ELECTRIC CORP

Technical Specifications

Physical
Contact MaterialBrass
Contact PlatingTin
MaterialBrass
MountThrough Hole, Vertical
Terminal MaterialBrass
Technical
GenderMale
InsulationNon-Insulated
Number of Positions1
OrientationStraight
PackagingBulk
TerminationStandard
Dimensions
Diameter1.3208 mm
Inside Diameter1.78 mm
Length30.988 mm
Tab Length7.9248 mm
Tab Thickness812.8 µm
Tab Width6.35 mm

Documents

Download datasheets and manufacturer documentation for Keystone 1281.

Farnell
Datasheet1 page11 years ago
Newark
Datasheet1 page11 years ago
Sager Electronics
Datasheet1 page11 years ago
TME
Datasheet1 page11 years ago
Mouser
Datasheet1 page24 years ago
Future Electronics
Datasheet1 page8 years ago
Datasheet2 pages19 years ago
Agility
Datasheet1 page11 years ago

Compliance

Environmental Classification
Lead FreeLead Free
REACH SVHCNo SVHC
RoHSCompliant