Mitutoyo 128-101

Series 128 0-25mm Standard Depth Micrometer with 63.5x16mm base

Datasheet

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Newark
15P4098 4 Buy Now »
CAD
165.99 165.99 165.99 165.99 165.99
Component Distributors Inc.
128-101 0 ··
USD
96.19 96.19 96.19 96.19 96.19
Farnell
1667313 4 Buy Now »
GBP
68.64 66.00 66.00 66.00 66.00
element14 APAC
1667313 4 Buy Now »
SGD
205.77 192.60 192.60 192.60 192.60
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
XS Micro
128-101 Contact ··

Descriptions

DEPTH MICROMETER 0-25MM 60MM BASE; Max Measuring Range:25mm; Accuracy, mm / Inch:3µm; Accuracy:± 3µm; Base Size:60 x 16mm ; Graduation:0.01mm; Min Measuring Range:0mm
Farnell
Series 128 0-25mm Standard Depth Micrometer with 63.5x16mm base
Component Distributors Inc.
DEPTH MICROMETER 0-25MM 60MM BASE; Measuring Range Max:25mm; Graduations:0.01mm; SVHC:No SVHC (19-Dec-2011); Accuracy:± 3µm; Accuracy mm / Inch:3µm; Base Size:60 x 16mm ; Graduation:0.01mm; Measuring Range Min:0mm
element14 APAC
DEPTH MICROMETER 0-25MM 60MM BASE; Max Measuring Range:25mm; Accuracy, mm / Inch:3µm; Accuracy:± 3µm; Base Size:60 x 16mm ; Graduation:0.01mm; Min Measuring Range:0mm; Graduations:0.01mm ;RoHS Compliant: NA
Newark

Technical Specifications

REACH SVHC Compliance No SVHC
RoHS Not Applicable

Documents

Farnell
Datasheet 1 page 7 years ago
Component Distributors Inc.
Datasheet 1 page 1 year ago

Images

Alternate Names

MITUTOYO AMERICA CORPORATION 128-101

Search for other parts like 128- »