TE Connectivity / AMP 1274566-3

Cable plug Mini BNC angled [TE Connectivity] 1274566-3 Cable plug Mini BNC angled

Datasheet Manufacturer Page

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Digi-Key
A30535-ND 265 Buy Now »
USD
13.18 11.98 10.18 7.97 7.79
Verical
1274566-3 393 Buy Now »
USD
8.61 8.61 8.61 8.61
Arrow
1274566-3 22 Buy Now »
USD
13.18 11.86 10.46 10.46 10.46
Newark 2
57J4726 0 ··
USD
13.42 12.04 9.83 7.97 7.97
95Y6607 588 Buy Now »
USD
15.55 15.55 15.55 11.33 8.39
Onlinecomponents.com
12745663 236 Buy Now »
USD
11.19 11.19 9.68 6.75 5.00
Master Electronics
12745663 157 ··
USD
11.19 11.19 9.68 6.75 5.00
Chip One Stop Global
C1S757105311431 79 Buy Now »
USD
6.29 6.26 6.23 6.23 6.23
Avnet
1274566-3 0 ··
USD
7.63 4.88
A.E. Petsche
1274566-3 0 ··
USD
0.336 0.336 0.336 0.336 0.336
Allied Electronics
70083430 0 ··
USD
10.39 10.39
Heilind Asia
AMP1274566-3 0 ··
PEI Genesis
1274566-3 0 ··
Heilind Electronics
AMP1274566-3 0 ··
element14 APAC
1282717 0 ··
SGD
19.51 17.74 15.08 11.80 11.80
Electro Sonic
12745663 785 Buy Now »
USD
11.86 11.86 10.26 7.16 5.30
Distrelec
1274566-3 324 Buy Now »
EUR
10.24 8.87 7.95 7.95 7.95
Avnet Europe
1274566-3 0 ··
USD
5.42
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Tencell
1274566-3 629 Buy Now »
USD
8.79 8.79
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
North Star Micro
1274566-3 Contact ··

Descriptions

PLUG KIT, RIGHT ANGLE, MINI BNC; RG 179Cable
Allied Electronics
PLUG KIT, RIGHT ANGLE, MINI BNC
Master Electronics
Cable plug Mini BNC angled [TE Connectivity] 1274566-3 Cable plug Mini BNC angled
Distrelec
PLUG KIT, RIGHT ANGLE, MINI BN
Heilind Asia
PLUG KIT RIGHT ANGLE MINI BN
Heilind Electronics
Conn Mini-BNC PL 0Hz to 2GHz 75Ohm Crimp RA Cable Mount Gold T/R
Chip One Stop Global
PLUG KIT, RIGHT ANGLE, MINI BNC
Onlinecomponents.com
Conn Mini-BNC PL 0Hz to 2GHz 75Ohm Crimp RA Cable Mount Gold T/R
Verical
PLUG KIT, RIGHT ANGLE, MINI BNC
Newark
Conn Mini-BNC PL 0Hz to 2GHz 75Ohm Crimp RA Cable Mount Gold T/R
A.E. Petsche
PLUG KIT, RIGHT ANGLE, MINI BNC
Avnet
Conn Mini-BNC PL 0Hz to 2GHz 75Ohm Crimp RA Cable Mount Gold T/R
Avnet Europe
CONN MINI BNC PLUG 75 OHM SOLDER
Digi-Key
BNC RF Connectors
North Star Micro
PLUG KIT, RIGHT ANGLE, MINI BNC
TE Connectivity
PLUG, MINI BNC, RIGHT ANGLE, RG179; Connector Type:BNC, Coaxial; Coaxial Termination:Crimp; Impedance:75ohm; RG Cable Type:RG-179/U; Contact Material:Brass; Contact Plating:Gold; Frequency Max:2GHz; Connector Mounting:Cable; SVHC:No SVHC (15-Dec-2010); Body Plating:Gold; Body Style:Right Angle Plug; Coaxial Connector Type:Mini BNC; Coaxial Type:RG179; Connector Mounting Orientation:Cable; Connector Type:BNC, Coaxial; Contact Material:Brass; Contact Plating:Gold; Contact Resistance:12mohm; Dielectric Material:PTFE; Insulation Resistance:1000Mohm; Mounting Type:Cable; No. of Mating Cycles:500; Operating Frequency Max:2GHz; Operating Temperature Max:+85°C; Operating Temperature Min:-45°C; Plug Body Material:Brass; Termination Method:Crimp; VSWR:1.16; Voltage Rating VAC:300V; Withstand Voltage:1000V
element14 APAC
PLUG KIT RIGHT ANGLE MINI BNC
PEI Genesis

Technical Specifications

Size-Height 11.557 mm
Number of Mating Cycles 500
Lead-Free Status Lead Free
Contact Plating Gold
Packaging Tray
Size-Length 22.733 mm
ELV Compliant Compliant
Insulation Resistance 1 GΩ
RoHS Compliant
Voltage Rating (AC) 300 V
Contact Material Brass
Dielectric Material Teflon
Contact Resistance 12 mΩ
Lifecycle Status Active
Gender Male
Mounting Type Solder

Documents

Tyco Electronics
Datasheet 4 pages 9 years ago
TE Connectivity
Datasheet 5 pages 5 years ago
Datasheet, Technical Drawing 1 page 12 years ago
Instruction Sheet 2 pages 5 years ago
Allied Electronics
Datasheet 2 pages 9 years ago
Datasheet 6 pages 11 years ago
Datasheet 2 pages 2 years ago
Farnell
Datasheet 1 page 7 years ago
Onlinecomponents.com
Datasheet 4 pages 9 years ago
Compliance Statements
Rohs Statement 2 pages 3 years ago

Images

Alternate Names

AMP/TYCO 1274566-3
TYCO/AMP 1274566-3
TYCO ELECTRONICS AMP 1274566-3
TE Connectivity / AMP Brand 1274566-3
AMP/Tyco Electronics 1274566-3
AMP/TE Connectivity 1274566-3
TE CNTY - AMP 1274566-3
TE Connectivity / Tyco Electronics AMP 1274566-3
AMP/TYCO ELECTR 1274566-3
TYCO ELECTRONICS AMP ITALIA S 1274566-3
AMP INC 1274566-3
TYCO/AMP INC 1274566-3
TE CONNECTIVITY AMP (VA) 1274566-3
AMP FROM TE CONNECTIVITY 1274566-3
TYCO ELECTRONICS AMP (VA) 1274566-3
TE CONNECTIVITY AMP CONNECTORS 1274566-3
AMP/TE CONNECTIVITY ACCT 167798 1274566-3
TYCO COLOMBIA 1274566-3
AMP INCORPORATED (TYCO ELECTRONICS 1274566-3
TE Connectivity / Hartman Brand 1274566-3
TE CONNECTIVITY / AMP BRA 1274566-3
TYCO INC (AMP) 1274566-3
TYCO ELECTRONICS 1274566-3
AMP ( TYC) 1274566-3
TE AMP TYCO 1274566-3
TE Connectivity AMP Connectors 1274566-3

Search for other parts like 1274566- »