E-T-A 127-P10-H-KF-20A

Circuit Breaker Therm. Manual Release High Humidity .250 QC 1P 250VAC 50VDC 20A
Datasheet

Technical Specifications

Physical
MountPanel
Technical
Breaker TypeThermal
Current Rating20 A
Number of Poles1
Voltage Rating (AC)250 V
Voltage Rating (DC)50 V

Documents

Download datasheets and manufacturer documentation for E-T-A 127-P10-H-KF-20A.

Sager Electronics
Datasheet4 pages5 years ago
RS (Formerly Allied Electronics)
Datasheet4 pages9 years ago

Inventory History

3 month trend:
+0.00%

Engineering Resources

View Evaluation kits and Reference designs for E-T-A 127-P10-H-KF-20A.

Related Parts

Descriptions

Descriptions of E-T-A 127-P10-H-KF-20A provided by its distributors.

Circuit Breaker Therm. Manual Release High Humidity .250 QC 1P 250VAC 50VDC 20A
Circuit Breaker |Eta Circuit Breakers 127-P10-H-KF-20A
CIR BRKR THRM 20A 250VAC 50VDC
Circuit Breakers Single pole thermal circuit breaker with push-to-reset, tease-free, trip-free, snap action mechanism (R-type TO CBE to EN 60934; M-type when fitted with optional manual release feature). Available in versions for plug-in or integral moun

Manufacturer Aliases

E-T-A has several brands around the world that distributors may use as alternate names. E-T-A may also be known as the following names:

  • E-T-A CIRCUIT BREAKERS
  • E-T-A Engineering Technology
  • ETA CIRCU
  • E-T-A ELEKTROTECHNISCHE APPARATE GMBH
  • E-t-a Elektrotechnische Apparate

Technical Specifications

Physical
MountPanel
Technical
Breaker TypeThermal
Current Rating20 A
Number of Poles1
Voltage Rating (AC)250 V
Voltage Rating (DC)50 V

Documents

Download datasheets and manufacturer documentation for E-T-A 127-P10-H-KF-20A.

Sager Electronics
Datasheet4 pages5 years ago
RS (Formerly Allied Electronics)
Datasheet4 pages9 years ago

Compliance

Environmental Classification
RoHSCompliant