Pomona Electronics 1269

BNC Female Connector – 2x Binding Posts [Pomona] 1269 BNC Female Connector – 2x Binding Posts 95969208567

Datasheet

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Digi-Key
501-1032-ND 1,091 Buy Now »
USD
8.99 8.99 7.73 7.73 7.73
Newark 2
15J2999 221 Buy Now »
USD
15.95 15.95 13.70 13.09 13.09
10M4161 960 Buy Now »
USD
8.99 8.99 8.99 8.99 8.99
Arrow
1269 45 Buy Now »
USD
8.99 8.99 7.42 7.42 7.42
Carlton-Bates
09596920856 0 ··
USD
8.99 8.99 8.99 8.99 8.99
Zoro
G2562156 Yes ··
USD
9.10 9.10 9.10 9.10 9.10
Mouser
565-1269 397 Buy Now »
USD
8.99 8.30 7.48 6.75 6.75
Hisco
1269-19816 23 Buy Now »
USD
8.31 8.31 8.31 8.31 8.31
Allied Electronics
70197213 50 Buy Now »
USD
7.69 7.69 7.69 7.69 7.69
Onlinecomponents.com
1633042 76 Buy Now »
USD
8.99 8.99 8.27 7.91 7.91
Master Electronics
1269 66 ··
USD
8.99 8.99 8.27 7.91 7.91
Test Equipment Depot
1269 13 Buy Now »
USD
7.01 7.01 7.01 7.01 7.01
Cole-Parmer
EW-20009-12 Yes ··
USD
8.09 8.09 8.09 8.09 8.09
Raptor Supplies
GR0394008 Yes ··
GBP
12.32 9.86 9.86 9.86 9.86
MCM Electronics
201-006 28 Buy Now »
USD
8.99 8.99 8.99 8.99 8.99
Electronic Supply
1269 6 Send RFQ »
Grainger
3T045 Yes ··
USD
13.20 13.20 13.20 13.20 13.20
Ralph's Elec.
1269 11 Buy Now »
Hutch & Son
1269 6 ··
Area51-Authorized
1269 0 ··
Farnell
4435163 486 Buy Now »
GBP
6.82 6.14 6.14 6.14 6.14
element14 APAC
4435163 181 Buy Now »
SGD
14.06 14.06 12.10 12.10 12.10
Distrelec
1269 199 Buy Now »
EUR
9.15 8.71 8.27 8.27 8.27
Electro Sonic
1633042 73 Buy Now »
USD
9.53 9.53 8.77 8.38 8.38
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
All-Spec
1269-19816 23 Buy Now »
USD
8.31 8.31 8.31 8.31 8.31
Freelance Electronics
1269 4 Buy Now »
USD
0.030 0.030 0.030 0.030 0.030
Markertek
POM-1269 0 ··
USD
8.69 8.69 8.69 8.69 8.69
Quest
1269 4 Buy Now »
USD
0.360 0.360 0.360 0.360 0.360
TME
POM-1269 17 Buy Now »
USD
8.60 8.60 8.60 8.60 8.60
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Summit Electronics
1269 Contact Send RFQ »
Peerless Electronic Supplies
1269 Contact Buy Now »

Descriptions

ADAPTER BNC FEMALE-DBL BANA PLUG
Digi-Key
POMONA BNC FEMALE TO BANANA PL
Peerless Electronic Supplies
BNC Female Connector – 2x Binding Posts [Pomona] 1269 BNC Female Connector – 2x Binding Posts 95969208567
Distrelec
Adapter, Banana; BNC (Female); Beryllium Copper, Nickel Plated; PTFE; Black
Allied Electronics
BNC Female to Double Stacking Banana Plug Adapter
All-Spec
Pomona 1269 BNC (Female) to Double Stacking Banana Plugs
Test Equipment Depot
Adapter; BNC socket, banana 4mm plug x2; 500VAC
TME
Connector Adaptor, BNC Coaxial, 1, Receptacle, Banana - 4mm, 2, Plug
Newark
POMONA 1269 Adapter, Bnc. More details: BNC Adapter, Adapter Female to Double Banana Plug, Rating 500 Vrms Maximum
Zoro
BNC (F) DBL BANANA PLUG
Electro Sonic
Adapter Bnc - GR0394008
Raptor Supplies
BNC (F) DBL BANANA PLUG
Master Electronics
BNC (F) DBL BANANA PLUG
Onlinecomponents.com
ADAPTOR, BNC SOCKET TO 2 X 4MM BANANA
element14 APAC
Pomona 1269 Meter Cable Adapter 30VAC/60VDC Female BNC x Double Stacking Banana Plug
Carlton-Bates
1269 BANANA PLUG DOUBLE
Hutch & Son
BNC Adapter, Adapter Female to Double Banana Plug, Rating 500 Vrms Maximum
Grainger
ADAPTOR, BNC SOCKET TO 2 X 4MM BANANA
Farnell
BNC Female to Double Stacking Banana Plug Adapter
Hisco
Pomona 1269 Dual Bana Plug to BNC Female Adapter
Markertek
Pomona Multi-Stacking Banana Plug BNC. Available for sale only in the United States and Canada Hands-free testing in controlled voltage environment Brand Pomona,Product Type Test Clips/Leads. Pomona 1269, RF Adapter, BNC Female to Double Stacking Banana Plug.
Cole-Parmer

Technical Specifications

Packaging Bag
Mounting Type Radial
Dielectric Material Teflon
Contact Plating Gold
REACH SVHC Compliance No SVHC
Number of Positions 2
Voltage Rating (DC) 500 V
Lead-Free Status Contains Lead
Insulation Material Acrylonitrile Butadiene Styrene (ABS)
RoHS Compliant
Color Black
Contact Material Beryllium Copper

Documents

element14
Datasheet 1 page 14 years ago
Digi-Key
Datasheet 1 page 14 years ago
Allied Electronics
Datasheet 1 page 14 years ago
Datasheet 1 page 11 years ago
Onlinecomponents.com
Datasheet 1 page 14 years ago
Compliance Statements
Reach Statement 1 page 4 years ago

Images

Alternate Names

POMONA 1269
ITT POMONA 1269
PAMONA 1269
POMO 1269
POM 1269
ITT POMONA ELECTRONICS 1269
POMONA ELEC 1269
ITT POMON 1269
POMONA ELECT 1269
Pomona Electric 1269
ITT POMONA ELE 1269
POMONA ELECTRON 1269
POMON 1269
PAMONA ELEC 1269
POMONA/ITT 1269
PAMONA ELECTRONICS 1269
POMONA ELECTRO 1269
POMONA FLUKE ELECTRONICS 1269
POMONA (FLUKE) 1269
POMONA ROHS RF 1269
PMON 1269
POMONA ELE 1269
POMONA ELECTRONIC 1269

Search for other parts like 1269 »