Keystone 1266

Terminal Quick-Fit PCB Male Horizontal Tab Size .250 Brass/Tin | Keystone Electronics 1266
In Stock

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Body MaterialBrass
Body PlatingTin
Case/Package052
Contact MaterialBrass
Contact PlatingTin
MaterialBrass
MountHorizontal, Through Hole
Terminal MaterialBrass
Technical
Current Rating20 A
GenderMale
InsulationNon-Insulated
Number of Contacts1
Number of Positions1
Number of Rows1
OrientationStraight
PackagingBulk
TerminationSolder
Dimensions
Depth12.7 mm
Diameter1.3208 mm
Height9.04 mm
Inside Diameter1.78 mm
Length20.04 mm
Tab Length7.9248 mm
Tab Thickness812.8 µm
Tab Width6.35 mm

Documents

Download datasheets and manufacturer documentation for Keystone 1266.

Newark
Datasheet1 page11 years ago
Datasheet1 page11 years ago
Farnell
Datasheet1 page22 years ago
Sager Electronics
Datasheet1 page11 years ago
Datasheet1 page11 years ago
Future Electronics
Datasheet1 page8 years ago
Datasheet2 pages19 years ago
RS (Formerly Allied Electronics)
Datasheet1 page12 years ago
Datasheet2 pages17 years ago
Datasheet1 page18 years ago

Inventory History

3 month trend:
+49.06%

Engineering Resources

View Evaluation kits and Reference designs for Keystone 1266.

Related Parts

Descriptions

Descriptions of Keystone 1266 provided by its distributors.

Terminal Quick-Fit PCB Male Horizontal Tab Size .250 Brass/Tin | Keystone Electronics 1266
Terminal, Male Disconnect, 0.25", Quick Connect; Tab Size - Metric:6.35Mm X 0.81Mm; Tab Size - Imperial:0.25" X 0.032"; Terminal Material:Brass; Mounting Hole Dia:1.3Mm; Terminal Plating:Tin; Product Range:-; Contact Material:Brass Rohs Compliant: Yes |Keystone 1266
Horizontal Male 0.25 Inch Quick Fit Terminal
Quick Fit Terminal Brass M 20.04mm Tin
Quick Fit Terminals TERMINAL .250X.032
MS27478 - Connectors Receptacle Electrical Solder Mounting Solder Type Hermetic Seal 38999 Series II
TERM QUICKFIT MALE RA .250" TAB

Manufacturer Aliases

Keystone has several brands around the world that distributors may use as alternate names. Keystone may also be known as the following names:

  • Keystone Electronics
  • Keystone Electronics Corp
  • KEY
  • MILLER
  • KEYS
  • ACR
  • KEYSTONE THERMOMETRICS
  • GREMAR
  • KEYSTN
  • KEYSTON
  • SUPER GLOVE
  • KEYSTONE ELE
  • KEYSTONE ELECT
  • KEYSTONE ELECTR
  • KEYSTONE ELEC
  • JWMLR
  • KEYSTONE ELECTRONICS CORPORATION
  • KEYSTONE ELECTRONICS (VA)
  • KEYSTONE ELECTO
  • KEYSTONE (SPCR/STDF)
  • Keystone Technologies
  • KEYSTONE ELECTRO
  • KEYSTONE ELEC CORP
  • KSTN
  • KEYSTONE ELECTRIC CORP

Technical Specifications

Physical
Body MaterialBrass
Body PlatingTin
Case/Package052
Contact MaterialBrass
Contact PlatingTin
MaterialBrass
MountHorizontal, Through Hole
Terminal MaterialBrass
Technical
Current Rating20 A
GenderMale
InsulationNon-Insulated
Number of Contacts1
Number of Positions1
Number of Rows1
OrientationStraight
PackagingBulk
TerminationSolder
Dimensions
Depth12.7 mm
Diameter1.3208 mm
Height9.04 mm
Inside Diameter1.78 mm
Length20.04 mm
Tab Length7.9248 mm
Tab Thickness812.8 µm
Tab Width6.35 mm

Documents

Download datasheets and manufacturer documentation for Keystone 1266.

Newark
Datasheet1 page11 years ago
Datasheet1 page11 years ago
Farnell
Datasheet1 page22 years ago
Sager Electronics
Datasheet1 page11 years ago
Datasheet1 page11 years ago
Future Electronics
Datasheet1 page8 years ago
Datasheet2 pages19 years ago
RS (Formerly Allied Electronics)
Datasheet1 page12 years ago
Datasheet2 pages17 years ago
Datasheet1 page18 years ago

Compliance

Environmental Classification
ApprovalsUL
Lead FreeLead Free
REACH SVHCNo SVHC
RoHSCompliant