Try the Octopart BOM Tool! Ad
octopart.com

Cooper Industries 126-221

connector,mini hex,female panel recept w/hex nut&clip,solder cup,9 socket cont

Datasheet

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Newark
42FX118 55 Buy Now »
USD
21.27 21.27 16.19 15.04 15.04
CDM Electronics
126-221 582 ··
USD
13.35 13.35 13.35
Allied Electronics
70144738 23 Buy Now »
USD
14.63 13.90 13.20 13.20 13.20
Farnell
1312443 55 Buy Now »
GBP
18.30 18.30 13.93 12.95 12.95
element14 APAC
1312443 57 Buy Now »
SGD
31.88 31.88 25.08 22.13 22.13

Descriptions

CIRCULAR CONNECTOR, RECEPTACLE, 9POS, PA; CIRCULAR CONNECTOR, RECEPTACLE, 9POS, PANEL; Connector Type:Circular Industrial; Connector Body Material:Steel; Gender:Receptacle; Contact Gender:Socket; Connector Mounting:Panel; No. of Contacts:9; Contact Material:Copper
element14 APAC
connector,mini hex,female panel recept w/hex nut&clip,solder cup,9 socket cont
Allied Electronics
CIRCULAR CONNECTOR, RECEPTACLE, 9 POSITION, PANEL
Farnell
9 CONT FEMALE MINI HEX W CLIP/HEX NUT
CDM Electronics
CIRCULAR CONNECTOR, RECEPTACLE, 9 POSITION, PANEL
Newark

Technical Specifications

Number of Contacts 9
Gender Female
Contact Material Copper Alloy
Mounting Type Panel
RoHS Compliant
Contact Plating Gold

Documents

element14
Datasheet 3 pages 8 years ago
Datasheet 1 page 11 years ago
Datasheet 10 pages 9 years ago
Allied Electronics
Datasheet 6 pages 11 years ago

Images

Alternate Names

COOPER 126-221
COOPER INTERCONNECT 126-221
COOP 126-221
FUSETRON 126-221
COOPER ELECTRONIC TECH 126-221
COOPER ELECTRONIC TECHNOLOGIES 126-221
COOPER ELECTRONIC TE 126-221
COOPER BUSSMANN 126-221
COOPER TOOLS 126-221
BUSSMANN 126-221
COOPER INDUSTRI 126-221
Viking 126-221
COOPER INDUSTRIES INC 126-221
POWERSTOR / COOPER 126-221
COOPER BUSSMAN 126-221
GARDNER DENVER COOPER 126-221
Cooper Electronic Technologies/Coiltronics 126-221
COOPER ELECTRONIC TECHNOL 126-221
COOPER INSTRUMENT 126-221
COOPER TOOLS / WISS 126-221
COOPER TOOLS / WIRE-WRAP 126-221
Cooper Elec 126-221
Cooper Industries / BCC 126-221
COOPE 126-221
COOPER TOOLS / NICHOLSON 126-221

Search for other parts like 126- »