Edwards Signaling 125XBRZG120AB

Edwards Signaling Products (125XBRZG120AB) 125 Class XBR LED Beacon - Steady-On/Lightburst - Black Base, Green, 120V AC ...

Datasheet

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Zoro
G5802002 Yes ··
USD
240.48 240.48 240.48 240.48 240.48
Galco
125XBRZG120AB 1 Buy Now »
USD
213.76 213.76 213.76 213.76 213.76
Newark
40T9987 0 ··
USD
383.31 313.04 265.12 265.12 265.12
Walker Industrial
1002873 Yes ··
USD
213.76 213.76 213.76 213.76 213.76
Raptor Supplies
GR0077513 Yes ··
GBP
491.35 491.35 491.35 491.35 491.35
Allied Electronics
70016460 0 ··
USD
285.80 254.53 254.53 254.53 254.53
Grainger
16G630 Yes ··
USD
576.50 576.50 576.50 576.50 576.50
Farnell
1904272 0 ··
GBP
446.22 364.41 323.51 323.51 323.51
element14 APAC
1904272 0 ··
SGD
412.07 377.87 369.52 369.52 369.52
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
XS Micro
125XBRZG120AB Contact ··

Descriptions

Edwards Signaling Products (125XBRZG120AB) 125 Class XBR LED Beacon - Steady-On/Lightburst - Black Base, Green, 120V AC 50/60 Hz, 0.108A
Walker Industrial
Warning Light LED 120VAC Green 65 FPM - GR0077513
Raptor Supplies
125 REBEL LED RNDM FLASH GREEN 24 VDC
Allied Electronics
EDWARDS SIGNALING 125XBRZG120AB Warning Light, LED, 120VAC, Green, 65 FPM. More details: Warning Light, Color Green, Lamp Type LED, Flashes per Minute 65, Lamp Life 148, 000 hr., Lens Material Polycarbonate, Housing Material 33 Percent Glass Filled Nylon, Mounting 1/2 In. Internal and 3/4 In. External Conduit Hub, Rating NEMA 4X, Power Source 120VAC, Current Drawn 0.108A AC, Height 3-7/8 In.
Zoro
Edwards Signaling Warning Light (led) 120vac, green, 65 Fpm. Model: 125XBRZG120AB. More details: Warning Light, Color Green, Lamp Type Led, Flashes Per Minute 65lamp Life 148, 000 Hr.lens Material Polycarbonate, Housing Material 33 Percent Glass Filled Nylon, Mounting 1/2 In. Internal And 3/4 In. External Conduit Hubrating Nema 4x, Power Source 120vac, Current Drawn 0.108a Acheight 3-7/8 In., Diameter 3-1/4 In., Standards Cul
Grainger
LED BEACON LIGHT, 120VAC, 108mA; Light Source:LED; Current Rating:108mA; Flash Rate Per Minute:65; IP/NEMA Rating:NEMA 4X; Supply Voltage:120VAC; Lens Color:Green
Newark
LED BEACON LIGHT, 120VAC, 108mA
Farnell
LED BEACON LIGHT, 120VAC, 108mA; Light Source:LED; Current Rating:108mA; Flash Rate Per Minute:65; IP / NEMA Rating:NEMA 4X; Lens Color:Green; Supply Voltage:120VAC
element14 APAC
125 Rebel Led Rndm Flash Green 120 VAC
Galco

Technical Specifications

Current Rating 108 mA
Lens Color Green
Color Green
Size-Length 98.4 mm

Documents

Newark
Datasheet 4 pages 6 years ago
Allied Electronics
Datasheet 2 pages 6 years ago

Images

Alternate Names

EDWARDS 125XBRZG120AB
EDWARDS SIGNALING PRODUCTS 125XBRZG120AB
Edwards Signaling & Security Systems 125XBRZG120AB
Edwards Signal 125XBRZG120AB
EDWARDS SIGNALING AND SECURITY 125XBRZG120AB

Search for other parts like 125XBRZG »