Edwards Signaling 125XBRIRGA24DB

Edwards Signaling Products (125XBRiRGA24DB) Chameleon, Red, Green, Amber, Black Base Red, Green, Amber 24V DC

Datasheet

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Zoro
G5606255 Yes ··
USD
254.15 254.15 254.15 254.15 254.15
Galco
125XBRIRGA24DB 1 Buy Now »
USD
250.64 250.64 250.64 250.64 250.64
Newark
40T9957 0 ··
USD
449.45 367.05 310.87 310.87 310.87
Walker Industrial
1001872 Yes ··
USD
250.65 250.65 250.65 250.65 250.65
Raptor Supplies
GR0077368 Yes ··
GBP
494.26 494.26 494.26 494.26 494.26
Allied Electronics
70016408 0 ··
USD
342.24 308.87 308.87 308.87 308.87
Grainger
16G483 Yes ··
USD
501.00 501.00 501.00 501.00 501.00

Descriptions

EDWARDS SIGNALING 125XBRiRGA24DB Visual Signal Light, Multi-Status, RGA. More details: Warning Light, Color Red, Green, Amber, Lamp Type (6) LED, Flashes per Minute 65, 120, 240, Lamp Life 148, 000 hr., Lens Design Integral Screw Mount, Lens Material Polycarbonate, Housing Material Nylon 33 Percent Glass Filled, Mounting Panel/Conduit, Operating Temp. -31 Degrees to 150 Degrees F, Rating NEMA 4X, Power Source 24VDC, Current Drawn 0.15 A AC, Width 3-1/4 In., Depth 3-1/4 In., Height 3-7/8 In., Voltage 24VDC
Zoro
Edwards Signaling Visual Signal Light (multi-status) rga. Model: 125XBRIRGA24DB. More details: Warning Light, Color Red, Green, Amber, Lamp Type (6) Led, Flashes Per Minute 65, 120, 240lamp Life 148, 000 Hr., Lens Design Integral Screw Mount, Lens Material Polycarbonate, Housing Material Nylon 33 Percent Glass Filled, Mounting Panel/conduit, Operating Temp. -31 Degrees To 150 Degrees F, Rating Nema 4x, Power Source 24vdc, Current Drawn 0.15 A Ac, Width 3-1/4 In., Depth 3-1/4 In., Height 3-7/8 In., Diameter 3-1/4 In., Standards Ul, Cul, Includes Buna-n 70 Gasket
Grainger
Edwards Signaling Products (125XBRiRGA24DB) Chameleon, Red, Green, Amber, Black Base Red, Green, Amber 24V DC
Walker Industrial
125 XBR LED,Multi-Stat,RED, GREEN, AMBER,DIV2,24VDC,Black Base
Allied Electronics
Visual Signal Light Multi-Status RGA - GR0077368
Raptor Supplies
125 Chameleon Superbright RGA 24V DC
Galco
LED BEACON LIGHT, 24VDC, 150mA; Light Source:LED; Current Rating:150mA; Flash Rate Per Minute:240; Length:98.4mm; IP / NEMA Rating:NEMA 4X; Supply Voltage:24VDC
Newark

Technical Specifications

Supply Voltage (DC) 24 V
Size-Length 98.4 mm
Current Rating 150 mA

Documents

Allied Electronics
Datasheet 2 pages 6 years ago

Images

Alternate Names

EDWARDS 125XBRIRGA24DB
EDWARDS SIGNALING PRODUCTS 125XBRIRGA24DB
Edwards Signaling & Security Systems 125XBRIRGA24DB
Edwards Signal 125XBRIRGA24DB
EDWARDS SIGNALING AND SECURITY 125XBRIRGA24DB

Search for other parts like 125XBRIRGA »