Schroff 12505-028

CASE, INLINE, 300H, 300W, 120D; Material:Aluminium; External Depth:120mm; External Height:300mm; Width, External:300mm; ...


See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Allied Electronics
70461566 0 ··
USD
51.21 51.21 51.21 51.21 51.21
Farnell
1022988 0 ··
GBP
32.39 28.85 28.85 28.85 28.85
element14 APAC
1022988 0 ··
SGD
76.52 76.52 76.52 76.52 76.52
RS Components
482342 1 Buy Now »
GBP
35.10 33.32 32.21 32.21 32.21

Descriptions

Terminal case 300x300x120 RAL 7035
RS Components
CASE, INLINE, 300H, 300W, 120D; Material:Aluminium; External Depth:120mm; External Height:300mm; Width, External:300mm; Colour:Aluminium
Farnell
Terminal case 300x300x120 RAL 7035
Allied Electronics
Cases INLINE 300H 300W 120D; Enclosure Material:Aluminium; Cabinet Style:Wall Mount; External Height - Metric:300mm; External Width - Metric:300mm; External Depth - Metric:120mm; Internal Depth - Metric:101mm; SVHC:No SVHC (20-Jun-2011); Body Material:Aluminium; Colour:Aluminium; External Depth:120mm; External Depth:120mm; External Height:300mm; External Width:300mm; Material:Aluminium
element14 APAC

Technical Specifications

Color Gray
Material Steel
REACH SVHC Compliance No SVHC
RoHS Compliant

Images

Alternate Names

SCHR 12505-028
SCHROFF GMBH 12505-028
SCHROFF INC 12505-028
Schroff (Pentair) 12505-028
SCHROFFPEN 12505-028
SFF 12505-028
SCHROFF SRL 12505-028
Schroff Packaging / Elektronik Industries 12505-028
SCHROFF GMBH (AIRFRT A/C) 12505-028
Schroff-Pentair Electronic Packaging 12505-028
SCHROFF (CARTE 12505-028
SCHROFF ROHS NT 12505-028
Schroff/Pentair Technical Products 12505-028
SCHROFF 5V/5A 12505-028
Schroff Scandinavia 12505-028
PENTAIR SCHROFF 12505-028
SCHROFF BUSPLAT 12505-028
man_schroff 12505-028
SCHROFF POWERPA 12505-028

Search for other parts like 12505- »