Schroff 12505-024

CASE, INLINE, 200H, 400W, 120D; Material:Aluminium; External Depth:120mm; External Height:200mm; Width, External:400mm; ...


See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Allied Electronics
70461572 0 ··
USD
47.25 47.25 47.25 47.25 47.25
Farnell
1022987 4 Buy Now »
GBP
30.65 29.26 29.26 29.26 29.26
element14 APAC
1022987 2 Buy Now »
SGD
75.47 75.47 75.47 75.47 75.47
RS Components
482370 1 Buy Now »
EUR
43.20 41.40 39.60 39.60 39.60
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Touchstone Systems
12505-024 Contact Send RFQ »
XS Micro
12505-024 Contact ··

Descriptions

CASE, INLINE, 200H, 400W, 120D; Material:Aluminium; External Depth:120mm; External Height:200mm; Width, External:400mm; Colour:Aluminium
Farnell
Terminal case 200x400x120 RAL 7035
Allied Electronics
Cases INLINE 200H 400W 120D; Enclosure Material:Aluminium; Cabinet Style:Wall Mount; External Height - Metric:200mm; External Width - Metric:400mm; External Depth - Metric:120mm; Internal Depth - Metric:101mm; SVHC:No SVHC (20-Jun-2011); Body Material:Aluminium; Colour:Aluminium; External Depth:120mm; External Depth:120mm; External Height:200mm; External Width:400mm; Material:Aluminium
element14 APAC
Terminal case 200x400x120 RAL 7035
RS Components

Technical Specifications

Material Steel
REACH SVHC Compliance No SVHC
RoHS Compliant

Images

Alternate Names

SCHR 12505-024
SCHROFF GMBH 12505-024
SCHROFF INC 12505-024
Schroff (Pentair) 12505-024
SCHROFFPEN 12505-024
SFF 12505-024
SCHROFF SRL 12505-024
Schroff Packaging / Elektronik Industries 12505-024
SCHROFF GMBH (AIRFRT A/C) 12505-024
Schroff-Pentair Electronic Packaging 12505-024
SCHROFF (CARTE 12505-024
SCHROFF ROHS NT 12505-024
Schroff/Pentair Technical Products 12505-024
SCHROFF 5V/5A 12505-024
Schroff Scandinavia 12505-024
PENTAIR SCHROFF 12505-024
SCHROFF BUSPLAT 12505-024
man_schroff 12505-024
SCHROFF POWERPA 12505-024

Search for other parts like 12505- »