Schroff 12505-022

CASE, INLINE, 200H, 200W, 120D; Material:Aluminium; External Depth:120mm; External Height:200mm; Width, External:200mm; ...


See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Allied Electronics
70461577 0 ··
USD
39.22 39.22 39.22 39.22 39.22
Farnell
1022985 0 ··
GBP
25.67 24.60 24.60 24.60 24.60
element14 APAC
1022985 0 ··
SGD
61.42 61.42 61.42 61.42 61.42

Descriptions

CASE, INLINE, 200H, 200W, 120D; Material:Aluminium; External Depth:120mm; External Height:200mm; Width, External:200mm; Colour:Aluminium
Farnell
Cases INLINE 200H 200W 120D; Enclosure Material:Aluminium; Cabinet Style:Wall Mount; External Height - Metric:200mm; External Width - Metric:200mm; External Depth - Metric:120mm; Internal Depth - Metric:101mm; SVHC:No SVHC (20-Jun-2011); Body Material:Aluminium; Colour:Aluminium; External Depth:120mm; External Depth:120mm; External Height:200mm; External Width:200mm; Material:Aluminium
element14 APAC
Terminal case 200x200x120 RAL 7035
Allied Electronics

Technical Specifications

Housing Material Aluminum
Material Aluminum
REACH SVHC Compliance No SVHC
RoHS Compliant

Images

Alternate Names

SCHR 12505-022
SCHROFF GMBH 12505-022
SCHROFF INC 12505-022
Schroff (Pentair) 12505-022
SCHROFFPEN 12505-022
SFF 12505-022
SCHROFF SRL 12505-022
Schroff Packaging / Elektronik Industries 12505-022
SCHROFF GMBH (AIRFRT A/C) 12505-022
Schroff-Pentair Electronic Packaging 12505-022
SCHROFF (CARTE 12505-022
SCHROFF ROHS NT 12505-022
Schroff/Pentair Technical Products 12505-022
SCHROFF 5V/5A 12505-022
Schroff Scandinavia 12505-022
PENTAIR SCHROFF 12505-022
SCHROFF BUSPLAT 12505-022
man_schroff 12505-022
SCHROFF POWERPA 12505-022

Search for other parts like 12505- »