Schroff 12505-020

CASE, INLINE, 150H, 150W, 120D; Material:Aluminium; External Depth:120mm; External Height:150mm; Width, External:150mm; ...


See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Allied Electronics
70461570 0 ··
USD
34.85 34.85 34.85 34.85 34.85
Farnell
1022983 0 ··
GBP
19.52 19.01 19.01 19.01 19.01
element14 APAC
1022983 0 ··
SGD
48.07 48.07 48.07 48.07 48.07
RS Components
482360 1 Buy Now »
GBP
22.05 20.94 20.24 20.24 20.24

Descriptions

Terminal case 150x150x120 RAL 7035
Allied Electronics
Terminal case 150x150x120 RAL 7035
RS Components
CASE, INLINE, 150H, 150W, 120D; Material:Aluminium; External Depth:120mm; External Height:150mm; Width, External:150mm; Colour:Aluminium
Farnell
Cases INLINE 150H 150W 120D; Enclosure Material:Aluminium; Cabinet Style:Wall Mount; External Height - Metric:150mm; External Width - Metric:150mm; External Depth - Metric:120mm; Internal Depth - Metric:101mm; SVHC:No SVHC (20-Jun-2011); Body Material:Aluminium; Colour:Aluminium; External Depth:120mm; External Depth:120mm; External Height:150mm; External Width:150mm; Material:Aluminium
element14 APAC

Technical Specifications

Housing Material Aluminum
Material Aluminum
REACH SVHC Compliance No SVHC
RoHS Compliant

Images

Alternate Names

SCHR 12505-020
SCHROFF GMBH 12505-020
SCHROFF INC 12505-020
Schroff (Pentair) 12505-020
SCHROFFPEN 12505-020
SFF 12505-020
SCHROFF SRL 12505-020
Schroff Packaging / Elektronik Industries 12505-020
SCHROFF GMBH (AIRFRT A/C) 12505-020
Schroff-Pentair Electronic Packaging 12505-020
SCHROFF (CARTE 12505-020
SCHROFF ROHS NT 12505-020
Schroff/Pentair Technical Products 12505-020
SCHROFF 5V/5A 12505-020
Schroff Scandinavia 12505-020
PENTAIR SCHROFF 12505-020
SCHROFF BUSPLAT 12505-020
man_schroff 12505-020
SCHROFF POWERPA 12505-020

Search for other parts like 12505- »